Filter Your Search
1 - 3 of 3 results
|
P-1206E2563BBTF
Vishay Intertechnologies
|
Check for Price | No | Active | 256 kΩ | 0.1 % | 400 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, FLAME PROOF, LASER TRIMMABLE, PRECISION | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||
|
P-1206E2563BBTS
Vishay Intertechnologies
|
Check for Price | No | Active | 256 kΩ | 0.1 % | 400 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, FLAME PROOF, LASER TRIMMABLE, PRECISION | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||
|
P-1206E2563BBWS
Vishay Intertechnologies
|
Check for Price | No | Active | 256 kΩ | 0.1 % | 400 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, FLAME PROOF, LASER TRIMMABLE, PRECISION | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant |