Filter Your Search
1 - 9 of 9 results
|
CMKDM8005
Central Semiconductor Corp
|
Check for Price | Active | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 650 mA | 360 mΩ | LOGIC LEVEL COMPATIBLE | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | 350 mW | SWITCHING | SILICON | R-PDSO-G6 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G6 | 6 | compliant | EAR99 | 8541.21.00.95 | ||||||||
|
CMKDM8005PBFREE#N/A
Central Semiconductor Corp
|
Check for Price | Active | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 650 mA | 360 mΩ | LOGIC LEVEL COMPATIBLE | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | 350 mW | SWITCHING | SILICON | R-PDSO-G6 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G6 | compliant | EAR99 | 8541.21.00.95 | |||||||||
|
CMKDM8005TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | P-CHANNEL | YES | 650 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||
|
CMKDM8005TR
Central Semiconductor Corp
|
Check for Price | Active | P-CHANNEL | YES | 650 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||
|
CMKDM8005TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 650 mA | 360 mΩ | LOGIC LEVEL COMPATIBLE | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | 350 mW | SWITCHING | SILICON | R-PDSO-G6 | e0 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G6 | not_compliant | EAR99 | 8541.21.00.95 | 2018-01-31 | |||
|
CMKDM8005#N/A
Central Semiconductor Corp
|
Check for Price | Active | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 650 mA | 360 mΩ | LOGIC LEVEL COMPATIBLE | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | 350 mW | SWITCHING | SILICON | R-PDSO-G6 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G6 | compliant | EAR99 | 8541.21.00.95 | |||||||||
|
CMKDM8005TIN/LEAD#N/A
Central Semiconductor Corp
|
Check for Price | Active | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 650 mA | 360 mΩ | LOGIC LEVEL COMPATIBLE | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | 350 mW | SWITCHING | SILICON | R-PDSO-G6 | e0 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G6 | compliant | EAR99 | 8541.21.00.95 | |||||
|
CMKDM8005PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 650 mA | 360 mΩ | LOGIC LEVEL COMPATIBLE | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | 350 mW | SWITCHING | SILICON | R-PDSO-G6 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G6 | compliant | EAR99 | 8541.21.00.95 | 2018-01-31 | |||||||
|
CMKDM8005TRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | P-CHANNEL | YES | 650 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | e0 | 150 °C | Tin/Lead (Sn/Pb) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 |