Filter Your Search
1 - 10 of 15 results
|
CMA2425
Crydom Inc
|
$153.6374 | Yes | Yes | Transferred | 30 mA | 25 A | 4 kV | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | 1998-06-03 | ||||||||
|
CMA2425EP-10
Crydom Inc
|
Check for Price | Transferred | 25 A | 4 kV | UL RECOGNIZED, VDE APPROVED | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | 1998-06-03 | |||||||||||
|
CMA2425-10
HBControls
|
Check for Price | Contact Manufacturer | HBCONTROLS INC | unknown | 8541.40.95.00 | |||||||||||||||||||
|
CMA2425EP
HBControls
|
Check for Price | Contact Manufacturer | HBCONTROLS INC | unknown | 8541.40.95.00 | |||||||||||||||||||
|
CMA2425-10
Crydom Inc
|
Check for Price | Yes | Yes | Transferred | 30 mA | 25 A | 4 kV | UL RECOGNIZED, VDE APPROVED | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | 1998-06-03 | ||||||||
|
CMA2425P
Crydom Inc
|
Check for Price | No | No | Transferred | 25 A | 4 kV | 90 V | 17 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 29.2 mm | 76.2 mm | CRYDOM INC | compliant | 8541.40.95.00 | 1998-06-03 | |||
|
CMA2425E-10
Crydom Inc
|
Check for Price | Yes | Yes | Transferred | 25 A | 4 kV | UL RECOGNIZED, VDE APPROVED | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | 1998-06-03 | |||||||||
|
CMA2425E
Crydom Inc
|
Check for Price | Yes | Yes | Transferred | 25 A | 4 kV | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | 1998-06-03 | |||||||||
|
CMA2425P-10
HBControls
|
Check for Price | Contact Manufacturer | HBCONTROLS INC | unknown | 8541.40.95.00 | |||||||||||||||||||
|
CMA2425E
HBControls
|
Check for Price | Contact Manufacturer | HBCONTROLS INC | unknown | 8541.40.95.00 |