Parametric results for: clf12555t4r7n under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: clf12555t4r7n
Select parts from the table below to compare.
Compare
Compare
CLF12555T-4R7N
TDK Corporation
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 4.7 µH 11.7 mΩ 30 % YES 100 kHz 5.3 A Ferrite 4948 POWER INDUCTOR 1 YES DC RESISTANCE IS MEASURED AT 30% TOLERANCE 105 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 5.5 mm 12.5 mm 12.1 mm TDK CORP compliant EAR99 8504.50.80.00 TDK
CLF12555T-4R7N-D
TDK Corporation
Check for Price Yes End Of Life GENERAL PURPOSE INDUCTOR 4.7 µH 11.7 mΩ 30 % YES 100 kHz 5.3 A FERRITE 4948 POWER INDUCTOR 1 YES DCR MEASURED AT 30%TOLERANCE AEC-Q200 150 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 13 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 5.5 mm 12.5 mm 12.1 mm TDK CORP unknown EAR99 8504.50.80.00 TDK