Filter Your Search
1 - 4 of 4 results
|
CLC114AJP
Comlinear Corporation
|
Check for Price | No | Obsolete | 8.2 mV | 200 MHz | 450 V/us | 5 µA | 16.5 mA | 4 | BUFFER | 5 V | -5 V | BIPOLAR | 5 µA | -7 V | 20 mA | 200 V/us | 7 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | COMLINEAR CORP | DIP-14 | unknown | |||||||||||
|
CLC114AJP
Texas Instruments
|
Check for Price | No | Obsolete | 8.2 mV | 200 MHz | 450 V/us | 5 µA | 16.5 mA | 4 | BUFFER | 5 V | -5 V | BIPOLAR | 5 µA | -7 V | 20 mA | 200 V/us | 7 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
CLC114AJP
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 95 MHz | 450 V/us | 5 µA | 17 mA | 4 | BUFFER | 5 V | -5 V | BIPOLAR | 5 µA | -7 V | 20 mA | 200 V/us | 7 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-14 | unknown | EAR99 | 8542.33.00.01 | DIP | 14 | ||||
|
CLC114AJP
Rochester Electronics LLC
|
Check for Price | No | Active | 5 mV | 95 MHz | 450 V/us | 5 µA | 4 | BUFFER | 5 V | -5 V | BIPOLAR | -7 V | 20 mA | 7 V | INDUSTRIAL | R-PDIP-T14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-14 | unknown | EAR99 | 8542.33.00.01 |