Filter Your Search
1 - 10 of 714 results
|
CL20MD
Diotec Semiconductor AG
|
$0.0820 | Yes | Obsolete | LONG FORM | FIELD EFFECT | YES | e1 | 150 °C | -50 °C | 1 | 2 | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | DIOTEC SEMICONDUCTOR AG | MELF-2 | compliant | EAR99 | 8541.10.00.70 | 2017-02-03 | ISOLATED | SINGLE | SILICON | CURRENT REGULATOR DIODE | DO-213AA | O-PELF-R2 | 3 V | 1 | PLASTIC/EPOXY | NOT SPECIFIED | 1 W | 30 mA | 90 V | WRAP AROUND | END | NOT SPECIFIED | |||||||||||||||||||||||||||||
|
CL20M45
Diotec Semiconductor AG
|
$0.0997 | Yes | Active | FIELD EFFECT | YES | e3 | 1 | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | SINGLE | SILICON | CURRENT REGULATOR DIODE | 3 V | 1 | NOT SPECIFIED | 1 W | 20 mA | 90 V | NOT SPECIFIED | Diotec | ||||||||||||||||||||||||||||||||||||||||||
|
CL20M35-AQ
Diotec Semiconductor AG
|
$0.1133 | Yes | Active | SMALL OUTLINE | FIELD EFFECT | YES | e3 | AEC-Q101 | 150 °C | -50 °C | 1 | 2 | RECTANGULAR | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | SMA, 2PIN | compliant | SINGLE | SILICON | CURRENT REGULATOR DIODE | DO-214AC | R-PDSO-C2 | 3 V | 1 | PLASTIC/EPOXY | NOT SPECIFIED | 1 W | 20 mA | 90 V | C BEND | DUAL | NOT SPECIFIED | Diotec | |||||||||||||||||||||||||||||||
|
CL20M45-AQ
Diotec Semiconductor AG
|
$0.1312 | Yes | Active | SMALL OUTLINE | FIELD EFFECT | YES | e3 | AEC-Q101 | 150 °C | -50 °C | 1 | 2 | RECTANGULAR | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | SMB, 2 PIN | compliant | SINGLE | SILICON | CURRENT REGULATOR DIODE | DO-214AA | R-PDSO-C2 | 3 V | 1 | PLASTIC/EPOXY | NOT SPECIFIED | 1 W | 20 mA | 90 V | C BEND | DUAL | NOT SPECIFIED | Diotec | |||||||||||||||||||||||||||||||
|
CL20S1
Carlo Gavazzi Holding AG
|
$2.2559 | Active | CARLO GAVAZZI HOLDING AG | unknown | PROXIMITY SENSOR,MAGNETIC | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CL20S3
Carlo Gavazzi Holding AG
|
$3.3973 | Active | CARLO GAVAZZI HOLDING AG | unknown | PROXIMITY SENSOR,MAGNETIC | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CL201209B-1R0K-S
YAGEO Corporation
|
Check for Price | Transferred | 10 % | 1 | YES | e0 | 85 °C | -25 °C | 2 | TIN LEAD | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | FERRITE | 400 mΩ | 1 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 45 | 50 mA | 75 MHz | RECTANGULAR PACKAGE | NO | 10 MHz | |||||||||||||||||||||||||||||||||||||
|
CL201209T-R27M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | 20 % | SMT | 1 | YES | e1 | Rectangular | 2 | TR, 7 Inch | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | YAGEO CORP | 0805 | compliant | EAR99 | 8504.50.80.00 | Ferrite | 500 mΩ | 270 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 25 | 250 mA | 150 MHz | RECTANGULAR PACKAGE | NO | 0805 | Q IS MEASURED AT 25 MHZ | |||||||||||||||||||||||||||||
|
CL201209BR10M
YAGEO Corporation
|
Check for Price | Transferred | 20 % | 1 | YES | e0 | 2 | TIN LEAD | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | FERRITE | 300 mΩ | 100 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 20 | 250 mA | 235 MHz | RECTANGULAR PACKAGE | YES | 25 MHz | MULTILAYER | ||||||||||||||||||||||||||||||||||||||
|
CL206-5146-8-21
Hirose Electric Co Ltd
|
Check for Price | Obsolete | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | BOARD CONNECTOR |