Parametric results for: ck2 5-ed-1 50st au under Rotary Switches

Filter Your Search

1 - 10 of 141 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 50st
Select parts from the table below to compare.
Compare
Compare
50ST90-01-1-04N
Grayhill Inc
$24.0607 Buy Yes Yes Active PANEL MOUNT-THREADED e4 NO GOLD OVER NICKEL GRAYHILL INC compliant EAR99 8536.50.90.20 Grayhill SHAFT TYPE 14.63 mm 12.7 mm .15A@115VAC 150 mA 200 mA .2A@28VDC 115 V 28 V 25000 Cycle(s) 90 deg 4 1 SHAFT AND PANEL SEALED LATCHED SP4T ROTARY SWITCH SOLDER
50ST45-01-1-04N
Grayhill Inc
$28.2168 Buy Yes Yes Active PANEL MOUNT-THREADED e4 NO GOLD OVER NICKEL GRAYHILL INC compliant EAR99 8536.50.90.20 SHAFT TYPE 12.82 mm 12.7 mm .15A@115VAC 150 mA 200 mA .2A@28VDC 115 V 28 V 25000 Cycle(s) 45 deg 4 1 SHAFT AND PANEL SEALED LATCHED SP4T ROTARY SWITCH SOLDER
50ST45-01-1-03N
Grayhill Inc
$28.2168 Buy Yes Yes Active PANEL MOUNT-THREADED e4 NO GOLD OVER NICKEL GRAYHILL INC compliant EAR99 8536.50.90.20 SHAFT TYPE 12.82 mm 12.7 mm .15A@115VAC 150 mA 200 mA .2A@28VDC 115 V 28 V 25000 Cycle(s) 45 deg 3 1 SHAFT AND PANEL SEALED LATCHED SP3T ROTARY SWITCH SOLDER
50ST60-01-1-06N
Grayhill Inc
$28.2168 Buy Yes Yes Active PANEL MOUNT-THREADED e4 NO GOLD OVER NICKEL GRAYHILL INC compliant EAR99 8536.50.90.20 SHAFT TYPE 14.63 mm 12.7 mm .15A@115VAC 150 mA 200 mA .2A@28VDC 115 V 28 V 25000 Cycle(s) 60 deg 6 1 SHAFT AND PANEL SEALED LATCHED SP6T ROTARY SWITCH SOLDER
50ST60-01-1-02N
Grayhill Inc
$28.2168 Buy Yes Yes Active PANEL MOUNT-THREADED e4 NO GOLD OVER NICKEL GRAYHILL INC compliant EAR99 8536.50.90.20 SHAFT TYPE 14.63 mm 12.7 mm .15A@115VAC 150 mA 200 mA .2A@28VDC 115 V 28 V 25000 Cycle(s) 60 deg 2 1 SHAFT AND PANEL SEALED LATCHED SPDT ROTARY SWITCH SOLDER
50ST90-01-1-02N
Grayhill Inc
$28.2168 Buy Yes Yes Active PANEL MOUNT-THREADED e4 NO GOLD OVER NICKEL GRAYHILL INC compliant EAR99 8536.50.90.20 SHAFT TYPE 14.63 mm 12.7 mm .15A@115VAC 150 mA 200 mA .2A@28VDC 115 V 28 V 25000 Cycle(s) 90 deg 2 1 SHAFT AND PANEL SEALED LATCHED SPDT ROTARY SWITCH SOLDER
50ST90-01-1-03N
Grayhill Inc
$28.2168 Buy Yes Yes Active PANEL MOUNT-THREADED e4 NO GOLD OVER NICKEL GRAYHILL INC compliant EAR99 8536.50.90.20 Grayhill SHAFT TYPE 12.82 mm 12.7 mm .15A@115VAC 150 mA 200 mA .2A@28VDC 115 V 28 V 25000 Cycle(s) 90 deg 3 1 SHAFT AND PANEL SEALED LATCHED SP3T ROTARY SWITCH SOLDER
50ST36-01-1-03S
Grayhill Inc
$29.6948 Buy Yes Yes Active PANEL MOUNT-THREADED e4 NO GOLD OVER NICKEL GRAYHILL INC compliant EAR99 8536.50.70.00 SHAFT TYPE 12.82 mm 12.7 mm 36 deg 3 1 SHAFT AND PANEL SEALED LATCHED SP3T ROTARY SWITCH SOLDER
50ST36-01-2-05N
Grayhill Inc
$32.9555 Buy Yes Yes Active PANEL MOUNT-THREADED e4 NO GOLD OVER NICKEL GRAYHILL INC compliant EAR99 8536.50.90.20 SHAFT TYPE 14.63 mm 12.7 mm .15A@115VAC 150 mA 200 mA .2A@28VDC 115 V 28 V 25000 Cycle(s) 36 deg 5 1 SHAFT AND PANEL SEALED LATCHED DP5T ROTARY SWITCH SOLDER
50ST36-01-2-03N
Grayhill Inc
$32.9555 Buy Yes Yes Active PANEL MOUNT-THREADED e4 NO GOLD OVER NICKEL GRAYHILL INC compliant EAR99 8536.50.90.20 SHAFT TYPE 12.82 mm 12.7 mm .15A@115VAC 150 mA 200 mA .2A@28VDC 115 V 28 V 25000 Cycle(s) 36 deg 3 1 SHAFT AND PANEL SEALED LATCHED DP3T ROTARY SWITCH SOLDER