Filter Your Search
1 - 3 of 3 results
|
CGS74CT2527V
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 9.5 ns | 1 | YES | QCCJ | 50 pF | ACT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 24 mA | 8 | 450 ps | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | ||
|
CGS74CT2527VX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10.5 ns | 1 | YES | QCCJ | 50 pF | ACT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 8 | 450 ps | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, | unknown | 8542.39.00.01 | |||||||
|
CGS74CT2527V
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 9.5 ns | 1 | YES | QCCJ | 50 pF | ACT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 24 mA | 8 | 450 ps | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 |