Filter Your Search
1 - 10 of 20,747 results
|
MMA02040C1209FB300
Vishay Intertechnologies
|
$0.0358 | Yes | Active | 12 Ω | 1 % | 400 mW | 1406 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200; STANDARD: CECC40401-803 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | Vishay | |||||||||
|
1622312-1
TE Connectivity
|
$0.0365 | Yes | Yes | Active | 12 Ω | 1 % | 600 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | SEMI PRECISION | NO | 350 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 6.2mm x 2.3mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | 8533.21.00.90 | |||||||||||
|
MRS16000C1209FC100
Vishay Intertechnologies
|
$0.0670 | Yes | Active | 12 Ω | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RATED AC VOLTAGE (V): 200 | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | Matte Tin (Sn) | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | |||||||||
|
SMM02040C1209FB300
Vishay Intertechnologies
|
$0.0762 | Yes | Active | 12 Ω | 1 % | 250 mW | 1406 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, BLISTER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | Vishay | ||||||||
|
MMU01020C1209FB300
Vishay Intertechnologies
|
$0.0785 | Yes | Active | 12 Ω | 1 % | 300 mW | 0904 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 150; STANDARD: CECC40401-803 | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 2.2 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | Vishay | |||||||||
|
MRS16000C1209FCT00
Vishay Intertechnologies
|
$0.0819 | Yes | Active | 12 Ω | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RATED AC VOLTAGE (V): 200 | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | Matte Tin (Sn) | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | Vishay | ||||||||
|
MRS25000C1209FC100
Vishay Intertechnologies
|
$0.1085 | Yes | Active | 12 Ω | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RATED AC VOLTAGE (V): 350 | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | MATTE TIN OVER NICKEL | WIRE | 600 µm | 28 mm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | |||||||||
|
MMB02070C1209FB200
Vishay Intertechnologies
|
$0.1188 | Yes | Active | 12 Ω | 1 % | 1 W | 2309 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 350; STANDARD: CECC40401-803 | 70 °C | YES | 350 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | Vishay | ||||||||||
|
MRS25000C1209FCT00
Vishay Intertechnologies
|
$0.1352 | Yes | Active | 12 Ω | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RATED AC VOLTAGE (V): 350 | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | MATTE TIN OVER NICKEL | WIRE | 600 µm | 28 mm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | Vishay | ||||||||
|
9-1614882-3
TE Connectivity
|
$0.1504 | Yes | Yes | Active | 12 Ω | 0.1 % | 63 mW | 0603 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 50 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 1.55mm x .8mm x .45mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | TE Connectivity |