Parametric results for: cf性感美女十八禁+【浪妹321480288_(q... under Ceramic Capacitors

Filter Your Search

1 - 10 of 247,554 results

|
-
-
-
-
-
-
-
-
-
Temperature Characteristics Code: CF
Select parts from the table below to compare.
Compare
Compare
D50CF1R4F1LET
Knowles Capacitors
Check for Price Yes Active 1.4 pF 100 V 1 % 0605 CF 1 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 15ppm/Cel ppm/°C 125 °C -55 °C 2 Non-Specified TR YES FLAT; ONE SURFACE 178 µm 1.524 mm 1.27 mm KNOWLES PRECISION DEVICES , 0605 compliant EAR99
D70CF2R4M1LB
Knowles Capacitors
Check for Price Yes Active 2.4 pF 100 V 20 % 0707 CF 20 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 15ppm/Cel ppm/°C 125 °C -55 °C 2 Non-Specified Waffle Pack YES FLAT; ONE SURFACE 203 µm 1.778 mm 1.778 mm KNOWLES PRECISION DEVICES , 0707 compliant EAR99
D50CF1R7C1AET
Knowles Capacitors
Check for Price Yes Active 1.7 pF 100 V 14.7059 % 0605 CF 14.7059 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 15ppm/Cel ppm/°C 125 °C -55 °C 2 Axial TR YES FLAT 178 µm 1.524 mm 1.27 mm KNOWLES PRECISION DEVICES , 0605 compliant EAR99
D70CF3R0K1LX
Knowles Capacitors
Check for Price Yes Active 3 pF 100 V 10 % 0707 CF 10 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 15ppm/Cel ppm/°C 125 °C -55 °C 2 Non-Specified Waffle Pack YES FLAT; ONE SURFACE 203 µm 1.778 mm 1.778 mm KNOWLES PRECISION DEVICES , 0707 compliant EAR99
D70CF3R9B1LD
Knowles Capacitors
Check for Price Yes Active 3.9 pF 100 V 2.5641 % 0707 CF 2.5641 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 15ppm/Cel ppm/°C 125 °C -55 °C 2 Non-Specified Waffle Pack YES FLAT; ONE SURFACE 203 µm 1.778 mm 1.778 mm KNOWLES PRECISION DEVICES , 0707 compliant EAR99
D25CFR45J5TAE
Knowles Capacitors
Check for Price Yes Active 0.45 pF 50 V 5 % 0302 CF 5 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 15ppm/Cel ppm/°C e2 125 °C -55 °C 2 SMT YES Tin/Gold (Sn/Au) - with Nickel (Ni) barrier ONE SURFACE 102 µm 762 µm 635 µm KNOWLES PRECISION DEVICES , 0302 compliant EAR99
D25CFR65K5TAE
Knowles Capacitors
Check for Price Yes Active 0.65 pF 50 V 10 % 0302 CF 10 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 15ppm/Cel ppm/°C e2 125 °C -55 °C 2 SMT YES Tin/Gold (Sn/Au) - with Nickel (Ni) barrier ONE SURFACE 102 µm 762 µm 635 µm KNOWLES PRECISION DEVICES , 0302 compliant EAR99
D35CF1R0M5TE
Knowles Capacitors
Check for Price Yes Active 1 pF 50 V 20 % 0404 CF 20 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 15ppm/Cel ppm/°C 125 °C -55 °C 2 SMT Waffle Pack YES Tin/Gold - with Nickel/Vanadium barrier ONE SURFACE 102 µm 1.016 mm 889 µm KNOWLES PRECISION DEVICES , 0404 compliant EAR99
D35CF1R3B1TA
Knowles Capacitors
Check for Price Yes Active 1.3 pF 100 V 7.6923 % 0404 CF 7.6923 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 15ppm/Cel ppm/°C 125 °C -55 °C 2 SMT Waffle Pack YES Tin/Gold - with Nickel/Vanadium barrier ONE SURFACE 178 µm 1.016 mm 889 µm KNOWLES PRECISION DEVICES , 0404 compliant EAR99
D35CF1R3K1TE
Knowles Capacitors
Check for Price Yes Active 1.3 pF 100 V 10 % 0404 CF 10 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 15ppm/Cel ppm/°C 125 °C -55 °C 2 SMT Waffle Pack YES Tin/Gold - with Nickel/Vanadium barrier ONE SURFACE 178 µm 1.016 mm 889 µm KNOWLES PRECISION DEVICES , 0404 compliant EAR99