Filter Your Search
1 - 10 of 3,170 results
|
P16NP472MAB15
Vishay Sfernice
|
$9.5605 | Yes | Active | 4.7 kΩ | 20 % | 1 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | KNOB | STANDARD: IEC60393-1 | 40 °C | NO | 68.5 V | e3 | CECC41000 | 85 °C | -40 °C | HORIZONTAL | Sealed | 1 | 3 | 1 | CIRCULAR PACKAGE | Bulk | 270 deg | Matte Tin (Sn) | LUG | 16 mm | 9.6 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | Vishay | ||
|
P16NP222MAB15
Vishay Sfernice
|
$10.9162 | Yes | Active | 2.2 kΩ | 20 % | 1 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | KNOB | STANDARD: IEC60393-1 | 40 °C | NO | 46.9 V | e3 | CECC41000 | 85 °C | -40 °C | HORIZONTAL | Sealed | 1 | 3 | 1 | CIRCULAR PACKAGE | Bulk | 270 deg | Matte Tin (Sn) | LUG | 16 mm | 9.6 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | Vishay | ||
|
P16NP474MAB15
Vishay Sfernice
|
$10.9162 | Yes | Active | 470 kΩ | 20 % | 260 mW | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | KNOB | STANDARD: IEC60393-1 | 40 °C | NO | 350 V | e3 | CECC41000 | 85 °C | -40 °C | HORIZONTAL | Sealed | 1 | 3 | 1 | CIRCULAR PACKAGE | Bulk | 270 deg | Matte Tin (Sn) | LUG | 16 mm | 9.6 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | Vishay | ||
|
P16NP103MAB15
Vishay Sfernice
|
$10.9162 | Yes | Active | 10 kΩ | 20 % | 1 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | KNOB | STANDARD: IEC60393-1 | 40 °C | NO | 100 V | e3 | CECC41000 | 85 °C | -40 °C | HORIZONTAL | Sealed | 1 | 3 | 1 | CIRCULAR PACKAGE | Bulk | 270 deg | Matte Tin (Sn) | LUG | 16 mm | 9.6 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | Vishay | ||
|
P16NP473MAB15
Vishay Sfernice
|
$10.9162 | Yes | Active | 47 kΩ | 20 % | 1 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | KNOB | STANDARD: IEC60393-1 | 40 °C | NO | 217 V | e3 | CECC41000 | 85 °C | -40 °C | HORIZONTAL | Sealed | 1 | 3 | 1 | CIRCULAR PACKAGE | Bulk | 270 deg | Matte Tin (Sn) | LUG | 16 mm | 9.6 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | Vishay | ||
|
P16NP102MAB15
Vishay Sfernice
|
$10.9162 | Yes | Active | 1 kΩ | 20 % | 1 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | KNOB | STANDARD: IEC60393-1 | 40 °C | NO | 31.6 V | e3 | CECC41000 | 85 °C | -40 °C | HORIZONTAL | Sealed | 1 | 3 | 1 | CIRCULAR PACKAGE | Bulk | 270 deg | Matte Tin (Sn) | LUG | 16 mm | 9.6 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | Vishay | ||
|
P16NP105MAB15
Vishay Sfernice
|
$10.9162 | Yes | Active | 1 MΩ | 20 % | 120 mW | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | KNOB | STANDARD: IEC60393-1 | 40 °C | NO | 350 V | e3 | CECC41000 | 85 °C | -40 °C | HORIZONTAL | Sealed | 1 | 3 | 1 | CIRCULAR PACKAGE | Bulk | 270 deg | Matte Tin (Sn) | LUG | 16 mm | 9.6 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | Vishay | ||
|
P16NP101MAB15
Vishay Sfernice
|
$10.9162 | Yes | Active | 100 Ω | 20 % | 1 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | KNOB | STANDARD: IEC60393-1 | 40 °C | NO | 10 V | e3 | CECC41000 | 85 °C | -40 °C | HORIZONTAL | Sealed | 1 | 3 | 1 | CIRCULAR PACKAGE | Bulk | 270 deg | Matte Tin (Sn) | LUG | 16 mm | 9.6 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | Vishay | ||
|
P16NP224MAB15
Vishay Sfernice
|
$10.9162 | Yes | Active | 220 kΩ | 20 % | 560 mW | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | KNOB | STANDARD: IEC60393-1 | 40 °C | NO | 350 V | e3 | CECC41000 | 85 °C | -40 °C | HORIZONTAL | Sealed | 1 | 3 | 1 | CIRCULAR PACKAGE | Bulk | 270 deg | Matte Tin (Sn) | LUG | 16 mm | 9.6 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | Vishay | ||
|
P16NP104MAB15
Vishay Sfernice
|
$10.9162 | Yes | Active | 100 kΩ | 20 % | 1 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | KNOB | STANDARD: IEC60393-1 | 40 °C | NO | 316 V | e3 | CECC41000 | 85 °C | -40 °C | HORIZONTAL | Sealed | 1 | 3 | 1 | CIRCULAR PACKAGE | Bulk | 270 deg | Matte Tin (Sn) | LUG | 16 mm | 9.6 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | Vishay |