Filter Your Search
1 - 10 of 32,903 results
|
CE1210000110111
Amphenol Communications Solutions
|
$5.4450 | Yes | Active | e3 | UL | 105 °C | -55 °C | 800 µm | AMPHENOL ICC | 102 | compliant | EAR99 | 8536.69.40.40 | BOARD LOCK | 0.276 inch | 0.445 inch | 2.348 inch | CARD EDGE CONNECTOR | S100P2 | Matte Tin (Sn) - with Nickel (Ni) barrier | FEMALE | STAGGERED | 15 mΩ | BELLOWED TYPE | 1000VAC V | 20 Cycles | NO | 0.6 N | 1 GΩ | BLACK | HIGH TEMPERATURE THERMOPLASTIC | 0.032 inch | YES | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | STAGGERED | 3.8 mm | 30u inch | SOLDER/SURFACE MOUNT | 102 | 94V-0 | 0.06 N | |||||||||||||||||||||||
|
CE1210-823-K101RCS
RCD Components Inc
|
Check for Price | Obsolete | 82 nF | 100 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | , 1210 | ||||||||||||||||||||||||||||||||||||||||||||
|
CE1210A-182-M101RBS
RCD Components Inc
|
Check for Price | Active | 1.8 nF | 100 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | , 1210 | |||||||||||||||||||||||||||||||||||||||||||
|
CE1210A-395-K010RBS
RCD Components Inc
|
Check for Price | Active | 3.9 µF | 10 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | , 1210 | |||||||||||||||||||||||||||||||||||||||||||
|
CE1210-272-M102RBS
RCD Components Inc
|
Check for Price | Active | 2.7 nF | 1 kV | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | BULK | YES | WRAPAROUND | 2.8 mm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8532.24.00.20 | , 1210 | ||||||||||||||||||||||||||||||||||||||||||
|
CE1210-682-K025RBS
RCD Components Inc
|
Check for Price | Active | 6.8 nF | 25 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | BULK | YES | WRAPAROUND | 2.8 mm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8532.24.00.20 | , 1210 | ||||||||||||||||||||||||||||||||||||||||||
|
CE1210A-333-J025RBS
RCD Components Inc
|
Check for Price | Active | 33 nF | 25 V | 5 % | 1210 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | , 1210 | |||||||||||||||||||||||||||||||||||||||||||
|
CE1210A-103-K501RBS
RCD Components Inc
|
Check for Price | Active | 10 nF | 500 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | , 1210 | |||||||||||||||||||||||||||||||||||||||||||
|
CE1210A-273-M050RTS
RCD Components Inc
|
Check for Price | Active | 27 nF | 50 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | , 1210 | |||||||||||||||||||||||||||||||||||||||||||
|
CE1210A-331-F102GCQ
RCD Components Inc
|
Check for Price | No | Obsolete | 330 pF | 1 kV | 1 % | 1210 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | , 1210 |