Filter Your Search
1 - 10 of 25 results
![]() |
CDR01BP180BJWSAB
Vishay Vitramon
|
Check for Price | Yes | Yes | Not Recommended | 18 pF | 100 V | 5 % | 0805 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681/1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
![]() |
CDR01BP180BJWS
KEMET Corporation
|
Check for Price | No | No | Active | 18 pF | 100 V | 5 % | 0805 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 980 µm | 2.03 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
CDR01BP180BJWR
Presidio Components Inc
|
Check for Price | Obsolete | 18 pF | 100 V | 5 % | 0805 | BP | 5 % | CERAMIC | CERAMIC CAPACITOR | CDR01(BP,100V) | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | 1.4 mm | 2.03 mm | 1.27 mm | PRESIDIO COMPONENTS INC | , 0805 | compliant | EAR99 | |||||||||||||
![]() |
CDR01BP180BJWRAJ
Vishay Vitramon
|
Check for Price | Yes | Yes | Not Recommended | 18 pF | 100 V | 5 % | 0805 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681/1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
![]() |
CDR01BP180BJWM
KEMET Corporation
|
Check for Price | No | No | Active | 18 pF | 100 V | 5 % | 0805 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 980 µm | 2.03 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | 8532.24.00.20 | |||
![]() |
CDR01BP180BJWSAT
Vishay Vitramon
|
Check for Price | Yes | Yes | Not Recommended | 18 pF | 100 V | 5 % | 0805 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681/1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
|
CDR01BP180BJWP
Metuchen Capacitors Inc
|
Check for Price | Contact Manufacturer | 18 pF | 100 V | 5 % | 0805 | BP | 5 % | CERAMIC | CERAMIC CAPACITOR | CDR01BP(100V,J TOL) | 30ppm/Cel ppm/°C | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | 1.4 mm | 2.03 mm | 1.27 mm | METUCHEN CAPACITORS INC | , 0805 | unknown | EAR99 | |||||||||||||
|
CDR01BP180BJWS
Presidio Components Inc
|
Check for Price | Obsolete | 18 pF | 100 V | 5 % | 0805 | BP | 5 % | CERAMIC | CERAMIC CAPACITOR | CDR01(BP,100V) | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | 1.4 mm | 2.03 mm | 1.27 mm | PRESIDIO COMPONENTS INC | , 0805 | compliant | EAR99 | |||||||||||||
![]() |
CDR01BP180BJWS
Kyocera AVX Components
|
Check for Price | Yes | No | Active | 18 pF | 100 V | 5 % | 0805 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.397 mm | 2.032 mm | 1.27 mm | AVX CORP | , 0805 | not_compliant | EAR99 | 8532.24.00.20 | |||
![]() |
CDR01BP180BJWM
Kyocera AVX Components
|
Check for Price | Yes | No | Active | 18 pF | 100 V | 5 % | 0805 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.397 mm | 2.032 mm | 1.27 mm | AVX CORP | , 0805 | not_compliant | EAR99 | 8532.24.00.20 |