Filter Your Search
1 - 10 of 60 results
|
CDH3D13/SHPNP1R5MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 100 mΩ | 20 % | YES | 100 kHz | 2.2 A | CDH3D13/SHP | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | ||||||||||||||
|
CDH3D13/SHPNP4R7MB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 181 mΩ | 20 % | YES | 100 kHz | 1.5 A | 1714 | CDH | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | 1714 | ||||||||||||
|
CDH3D13/SHPNP3R6MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.6 µH | 156 mΩ | 20 % | YES | 100 kHz | 1.6 A | CDH3D13/SHP | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | ||||||||||||||
|
CDH3D13/SHP-100MB
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 375 mΩ | 20 % | YES | 100 kHz | 950 mA | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
CDH3D13/SHPNP100MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 75 mΩ | 20 % | YES | 100 kHz | 950 mA | CDH3D13/SHP | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | ||||||||||||||
|
CDH3D13SHPNP-2R5MB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.5 µH | 125 mΩ | 20 % | YES | 100 kHz | 1.8 A | 1714 | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | Unshielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.3 mm | 3.8 mm | 4 mm | SUMIDA CORP | unknown | 1714 | EAR99 | 8504.50.80.00 | |||
|
CDH3D13/SHPNP150MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 569 mΩ | 20 % | YES | 100 kHz | 850 mA | CDH3D13/SHP | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | ||||||||||||||
|
CDH3D13/SHP-1R5MC
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 100 mΩ | 20 % | YES | 100 kHz | 2.2 A | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
CDH3D13SHPNP-1R2MB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 88 mΩ | 20 % | YES | 100 kHz | 2.4 A | 1714 | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | Unshielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.3 mm | 3.8 mm | 4 mm | SUMIDA CORP | unknown | 1714 | EAR99 | 8504.50.80.00 | |||
|
CDH3D13SHPNP-1R5MB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 100 mΩ | 20 % | YES | 100 kHz | 2.2 A | 1714 | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | Unshielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.3 mm | 3.8 mm | 4 mm | SUMIDA CORP | unknown | 1714 | EAR99 | 8504.50.80.00 |