Filter Your Search
1 - 2 of 2 results
|
TNPW-1206328K0.1%T-13RT6
Vishay Intertechnologies
|
Check for Price | No | Active | 328 MΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | e0 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||
|
TNPW-1206348K0.1%T-10RT6
Vishay Intertechnologies
|
Check for Price | No | Active | 348 MΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | e0 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |