Filter Your Search
1 - 10 of 13 results
|
CCS-37S1C-DM
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 5.6 W | 140 Ω | 18 GHz | 1000000 Cycle(s) | DPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE | 50 Ω | 200 mA | Random | 0.6 dB | 80 dB | 10 ms | 10 ms | 20 ms | 1.6 | -40 °C | 65 °C | PANEL MOUNT | 2 | 2 FORM C | MOISTURE PROOF | NO | CONNECTOR AND SOLDER | 32.26 mm | 44.45 mm | 32.26 mm | 32.26mm x 32.26mm x 44.45mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||
|
CCS-37S1C-MS
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 5.6 W | 140 Ω | 18 GHz | 1000000 Cycle(s) | DPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH D-SUB CONNECTOR | 50 Ω | 200 mA | Random | 0.6 dB | 80 dB | 10 ms | 10 ms | 20 ms | 1.6 | -40 °C | 65 °C | PANEL MOUNT | 2 FORM C | MOISTURE PROOF | NO | CONNECTOR | 32.26 mm | 50.8 mm | 32.26 mm | 32.26mm x 32.26mm x 50.8mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||
|
CCS-37S1C-DS
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 5.6 W | 140 Ω | 18 GHz | 1000000 Cycle(s) | DPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE & WITH D-SUB CONNECTOR | 50 Ω | 200 mA | Random | 0.6 dB | 80 dB | 10 ms | 10 ms | 20 ms | 1.6 | -40 °C | 65 °C | PANEL MOUNT | 2 FORM C | NO | CONNECTOR | 32.26 mm | 44.45 mm | 32.26 mm | 32.26mm x 32.26mm x 44.45mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||
|
CCS-37S1C
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 5.6 W | 140 Ω | 18 GHz | 1000000 Cycle(s) | DPDT | FAILSAFE | RF COAXIAL RELAY | DC | 50 Ω | 200 mA | Random | 0.6 dB | 80 dB | 10 ms | 10 ms | 20 ms | 1.6 | -40 °C | 65 °C | PANEL MOUNT | 2 | 2 FORM C | NO | CONNECTOR AND SOLDER | 32.26 mm | 50.8 mm | 32.26 mm | 32.26mm x 32.26mm x 50.8mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||
|
CCS-37S1C-R
Teledyne Technologies Inc
|
Check for Price | Active | RF COAXIAL RELAY | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
CCS-37S1C-TS
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 5.6 W | 140 Ω | 18 GHz | 1000000 Cycle(s) | DPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH TTL DRIVERS WITH DIODES & WITH D-SUB CONNECTOR | 50 Ω | 200 mA | Random | 0.6 dB | 80 dB | 10 ms | 10 ms | 20 ms | 1.6 | -40 °C | 65 °C | PANEL MOUNT | 2 FORM C | NO | CONNECTOR | 32.26 mm | 44.45 mm | 32.26 mm | 32.26mm x 32.26mm x 44.45mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||
|
CCS-37S1C-D
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 5.6 W | 140 Ω | 18 GHz | 1000000 Cycle(s) | DPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE | 50 Ω | 200 mA | Random | 0.6 dB | 80 dB | 10 ms | 10 ms | 20 ms | 1.6 | -40 °C | 65 °C | PANEL MOUNT | 2 | 2 FORM C | NO | CONNECTOR AND SOLDER | 32.26 mm | 44.45 mm | 32.26 mm | 32.26mm x 32.26mm x 44.45mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||
|
CCS-37S1C-S
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 5.6 W | 140 Ω | 18 GHz | 1000000 Cycle(s) | DPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH D-SUB CONNECTOR | 50 Ω | 200 mA | Random | 0.6 dB | 80 dB | 10 ms | 10 ms | 20 ms | 1.6 | -40 °C | 65 °C | PANEL MOUNT | 2 FORM C | NO | CONNECTOR | 32.26 mm | 50.8 mm | 32.26 mm | 32.26mm x 32.26mm x 50.8mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||
|
CCS-37S1C-M
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 5.6 W | 140 Ω | 18 GHz | 1000000 Cycle(s) | DPDT | FAILSAFE | RF COAXIAL RELAY | DC | 50 Ω | 200 mA | Random | 0.6 dB | 80 dB | 10 ms | 10 ms | 20 ms | 1.6 | -40 °C | 65 °C | PANEL MOUNT | 2 | 2 FORM C | MOISTURE PROOF | NO | CONNECTOR AND SOLDER | 32.26 mm | 50.8 mm | 32.26 mm | 32.26mm x 32.26mm x 50.8mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||
|
CCS-37S1C-DMS
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 5.6 W | 140 Ω | 18 GHz | 1000000 Cycle(s) | DPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE & WITH D-SUB CONNECTOR | 50 Ω | 200 mA | Random | 0.6 dB | 80 dB | 10 ms | 10 ms | 20 ms | 1.6 | -40 °C | 65 °C | PANEL MOUNT | 2 FORM C | MOISTURE PROOF | NO | CONNECTOR | 32.26 mm | 44.45 mm | 32.26 mm | 32.26mm x 32.26mm x 44.45mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 |