Parametric results for: ccir601 656 under Fixed Inductors

Filter Your Search

1 - 10 of 344 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: cci
Select parts from the table below to compare.
Compare
Compare
CTHCCI1090F-R56M
Central Technologies
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 560 nH 1.85 mΩ 20 % YES 100 kHz 20 A 4441 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 9.7 mm 11.3 mm 10.4 mm CENTRAL TECHNOLOGIES CHIP compliant
LCCI0402B2N2GTAR
Kyocera AVX Components
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 2.2 nH 130 mΩ 4.545 % YES 100 MHz 900 mA 10 GHz CERAMIC 8 0402 RF INDUCTOR 1 NO MULTILAYER e3 85 °C -40 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm AVX CORP 0402 compliant EAR99 8504.50.80.00
CCI0603C-1N2
Wealthland Audio Ltd
Check for Price Contact Manufacturer GENERAL PURPOSE INDUCTOR WEALTHLAND AUDIO LTD unknown EAR99 8504.50.80.00
LCCI0201B1N5GTAR
Kyocera AVX Components
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 1.5 nH 180 mΩ 6.667 % YES 100 MHz 550 mA 10 GHz CERAMIC 4 0201 RF INDUCTOR 1 NO MULTILAYER e3 85 °C -40 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm AVX CORP 0201 compliant EAR99 8504.50.80.00
LCCI0402C1N5GTAR
Kyocera AVX Components
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 1.5 nH 100 mΩ 13.333 % YES 100 MHz 1 A 10 GHz CERAMIC 8 0402 RF INDUCTOR 1 NO MULTI LAYER e3 85 °C -40 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm AVX CORP 0402 compliant EAR99 8504.50.80.00
CC-IMHI3528DS-HH-F
Cal-Chip Electronics
Check for Price Active CAL-CHIP ELECTRONICS INC compliant 8541.40.20.00 SINGLE COLOR LED
LCCI0402H10NGTAR
Kyocera AVX Components
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 10 nH 300 mΩ 3 % YES 100 MHz 500 mA 3.4 GHz CERAMIC 8 0402 RF INDUCTOR 1 NO MULTI LAYER e3 85 °C -40 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm AVX CORP 0402 compliant EAR99 8504.50.80.00
LCCI0402H56NGTAR
Kyocera AVX Components
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 56 nH 1.1 Ω 3 % YES 100 MHz 200 mA 1 GHz CERAMIC 8 0402 RF INDUCTOR 1 NO MULTI LAYER e3 85 °C -40 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm AVX CORP 0402 compliant EAR99 8504.50.80.00
CC-IMHI4014DS-DF-N
Cal-Chip Electronics
Check for Price Active CAL-CHIP ELECTRONICS INC compliant 8541.40.20.00 SINGLE COLOR LED
LCCI0201S1N7GTAR
Kyocera AVX Components
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 1.7 nH 190 mΩ 17.647 % YES 100 MHz 500 mA 10 GHz CERAMIC 4 0201 RF INDUCTOR 1 NO MULTI LAYER e3 85 °C -40 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm AVX CORP 0201 compliant EAR99 8504.50.80.00