Filter Your Search
1 - 3 of 3 results
|
CBTL04083ABS,558
NXP Semiconductors
|
Check for Price | Yes | Active | 3.3 V | YES | DIFFERENTIAL MULTIPLEXER | 2 | 4 | 5 mA | INDUSTRIAL | R-PQCC-N42 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 42 | PLASTIC/EPOXY | QCCN | LCC42,.14X.35,20 | RECTANGULAR | CHIP CARRIER | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | QFN | 42 | SOT1144-1 | compliant | 8542.39.00.01 | NXP | |||||||||||||
|
CBTL04083ABS
NXP Semiconductors
|
Check for Price | Yes | Active | 3.3 V | YES | 300 ns | 50 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 2 | 1 | 3.6 V | 3 V | INDUSTRIAL | R-PQCC-N42 | 2 | 85 °C | -40 °C | 260 | 30 | 42 | PLASTIC/EPOXY | HVQCCN | LCC42,.14X.35,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 9 mm | 1 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | 42 | compliant | 8542.39.00.01 | 3.50 X 9 MM, 0.85 MM HEIGHT, PLASTIC, SOT1144-1, HVQFN-42 | ||||||||
|
CBTL04083ABS,518
NXP Semiconductors
|
Check for Price | Yes | Active | 3.3 V | YES | DIFFERENTIAL MULTIPLEXER | 2 | 4 | 5 mA | INDUSTRIAL | R-PQCC-N42 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 42 | PLASTIC/EPOXY | QCCN | LCC42,.14X.35,20 | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | QFN | 42 | SOT1144-1 | compliant | 8542.39.00.01 | NXP |