Filter Your Search
1 - 3 of 3 results
|
CBT50J200R
TE Connectivity
|
Check for Price | Yes | Active | 200 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 350 V | 125 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 25 mm | 3.6 mm | 9.5 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.10.00.60 | |||||||
|
CBT50J200K
TE Connectivity
|
Check for Price | Yes | Transferred | 200 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | 600 ppm/°C | FIXED RESISTOR | CARBON COMPOSITION | CBT | 70 °C | NO | 350 V | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | TYCO ELECTRONICS COMPONENTS | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.10.00.60 | |||||||||
|
CBT50J200
TE Connectivity
|
Check for Price | Active | 20 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 350 V | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.10.00.60 |