Filter Your Search
1 - 2 of 2 results
|
CBR25-010PW
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 25 A | 1.2 V | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 350 A | 1 | Not Qualified | S-PUFM-W4 | e0 | UL RECOGNIZED | 150 °C | -65 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN LEAD | WIRE | UPPER | CENTRAL SEMICONDUCTOR CORP | PLASTIC, CASE FPW, 4 PIN | 4 | CASE FPW | unknown | EAR99 | 8541.10.00.80 | ||
|
CBR25-010PWLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Obsolete | 25 A | 1.2 V | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 350 A | 1 | Not Qualified | S-PUFM-W4 | UL RECOGNIZED | 150 °C | -65 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | NICKEL | WIRE | UPPER | CENTRAL SEMICONDUCTOR CORP | S-PUFM-W4 | 4 | CASE FPW | compliant | EAR99 | 8541.10.00.80 |