Filter Your Search
1 - 4 of 4 results
|
PCB-B-32-SA-25
Adam Technologies Inc
|
Check for Price | Active | 32 | 1 | 2.4892 mm | 2 | 25 mΩ | 1 A | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | RIGHT ANGLE | FFC/FPC CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1.39 N | 1 GΩ | .834 N | UL, CSA | -55 °C | 85 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.049 inch | NO | ONE | STAGGERED | 2.4892 mm | SOLDER | 0.197 inch | 0.354 inch | 1.702 inch | 0.138 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | ||||||
|
PCB-B-32-SA-SMT
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 32 | 1 | 406.4 µm | 1 | 25 mΩ | 1 A | BOARD | POLYETHYLENE | SN ON CU | RIGHT ANGLE | FFC/FPC CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | UL, CSA | -55 °C | 85 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.049 inch | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.11 inch | 0.216 inch | 1.676 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | ||||||||||
|
PCB-B-32-SA-SMT-G
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 32 | 1 | 1 | 25 mΩ | 1 A | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL, CSA | -55 °C | 85 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.049 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.11 inch | 0.263 inch | 1.676 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | ||||||||
|
PCB-B-32-T
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 32 | 1 | 2.4892 mm | 2 | 25 mΩ | 1 A | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | FFC/FPC CONNECTOR | 500VAC V | NO | LIF N | 1 GΩ | UL, CSA | -55 °C | 85 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.049 inch | NO | LOCKING | ONE | STAGGERED | 2.4892 mm | SOLDER | 0.197 inch | 0.315 inch | 1.702 inch | 0.137 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 |