Filter Your Search
1 - 10 of 41,523 results
|
C346C474M5R5TA
KEMET Corporation
|
$0.3773 | Yes | Yes | Active | 470 nF | 50 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 10.16 mm | 7.36 mm | 4.07 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | KEMET | ||
|
C346C564K1R5TA
KEMET Corporation
|
$0.8549 | Yes | Yes | Active | 560 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 10.16 mm | 7.36 mm | 4.07 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | KEMET | ||
|
C346C105M1U5TATR
KEMET Corporation
|
$1.3150 | Yes | Active | 1 µF | 100 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | Radial | TR, 12 INCH | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 10.16 mm | 7.36 mm | 4.07 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | |||||
|
C346C105M1U5TA
KEMET Corporation
|
$1.4157 | Yes | Yes | Active | 1 µF | 100 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 10.16 mm | 7.36 mm | 4.07 mm | KEMET ELECTRONICS CORP | , 4015 | compliant | EAR99 | 8532.24.00.60 | KEMET | ||
|
C346C475K5R5TATR
KEMET Corporation
|
$1.8500 | Yes | Active | 4.7 µF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR, 12 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 10.16 mm | 7.36 mm | 4.07 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | |||||
|
C346C225K5R5TATR
KEMET Corporation
|
$1.8500 | Yes | Active | 2.2 µF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR, 12 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 10.16 mm | 7.36 mm | 4.07 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | |||||
|
C346C105K1R5TATR
KEMET Corporation
|
$1.9200 | Yes | Active | 1 µF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR, 12 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 10.16 mm | 7.36 mm | 4.07 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | |||||
|
C346C474K1R5TA
KEMET Corporation
|
$1.9282 | Yes | Yes | Active | 470 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 10.16 mm | 7.36 mm | 4.07 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | KEMET | ||
|
C346C563KDR5TATR
KEMET Corporation
|
$1.9600 | Yes | Active | 56 nF | 1 kV | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR, 12 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 14.97 mm | 10.16 mm | 6.85 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | |||||
|
C346C683KDR5TATR
KEMET Corporation
|
$1.9600 | Yes | Active | 68 nF | 1 kV | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR, 12 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 14.97 mm | 10.16 mm | 6.85 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 |