Parametric results for: c1206c223k3rac tu under Ceramic Capacitors

Filter Your Search

1 - 10 of 16 results

|
Manufacturer Part Number: c1206c223k3rac
Select parts from the table below to compare.
Compare
Compare
C1206C223K3RACTU
KEMET Corporation
$0.1273 Yes Yes Active 22 nF 25 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP 1206 , 1206 compliant EAR99 8532.24.00.20 KEMET
C1206C223K3RAC7025
KEMET Corporation
Check for Price Yes Active 22 nF 25 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 780 µm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.24.00.20
C1206C223K3RAC7215
KEMET Corporation
Check for Price Yes Active 22 nF 25 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 780 µm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.24.00.20
C1206C223K3RAC7867
KEMET Corporation
Check for Price Yes Active 22 nF 25 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 780 µm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99
C1206C223K3RAC7040
KEMET Corporation
Check for Price Yes Active 22 nF 25 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 780 µm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.24.00.20
C1206C223K3RACTM
KEMET Corporation
Check for Price Yes Yes Active 22 nF 25 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.24.00.20
C1206C223K3RAC7013
KEMET Corporation
Check for Price Yes Active 22 nF 25 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 780 µm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99
C1206C223K3RAC7800
KEMET Corporation
Check for Price Yes Yes Active 22 nF 25 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 780 µm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.24.00.20
C1206C223K3RAC7411
KEMET Corporation
Check for Price Yes Active 22 nF 25 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, Paper, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 780 µm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99
C1206C223K3RAC TU
KEMET Corporation
Check for Price Yes Yes Active 1206 unknown