Parametric results for: c106 series under Silicon Controlled Rectifiers

Filter Your Search

1 - 10 of 784 results

|
Manufacturer Part Number: c106
Select parts from the table below to compare.
Compare
Compare
C106D
Continental Device India Ltd
$0.1412 Yes Active CONTINENTAL DEVICE INDIA LTD , compliant EAR99 8541.30.00.80 SINGLE 50 V/us 200 µA 1.5 V 6 mA TO-126 R-PSFM-T3 40 A 1 3 2.5 kA 125 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NOT SPECIFIED 4 A IATF-16949 500 µA 400 V 400 V NO THROUGH-HOLE SINGLE NOT SPECIFIED SCR
C106M
Continental Device India Ltd
$0.1620 Yes Active CONTINENTAL DEVICE INDIA LTD compliant EAR99 8541.30.00.80 SINGLE 50 V/us 200 µA 1.5 V 6 mA TO-126 R-PSFM-T3 40 A 1 3 2.5 kA 125 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NOT SPECIFIED 4 A IATF-16949 500 µA 600 V 600 V NO THROUGH-HOLE SINGLE NOT SPECIFIED SCR
C106BG
Littelfuse Inc
$0.2381 Yes Active SENSITIVE GATE LITTELFUSE INC LEAD FREE, CASE 77-09, 3 PIN unknown EAR99 8541.30.00.80 SINGLE 200 µA TO-225AA R-PSFM-T3 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NOT SPECIFIED 4 A 200 V 200 V NO THROUGH-HOLE SINGLE NOT SPECIFIED SCR LITTELFUSE ANODE Not Qualified
C106MG
Littelfuse Inc
$0.4071 Yes Active SENSITIVE GATE LITTELFUSE INC LEAD FREE, CASE 77-09, 3 PIN not_compliant EAR99 8541.30.00.80 SINGLE 200 µA TO-225AA R-PSFM-T3 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NOT SPECIFIED 4 A 600 V 600 V NO THROUGH-HOLE SINGLE NOT SPECIFIED SCR LITTELFUSE ANODE Not Qualified
C106M1G
Littelfuse Inc
$0.4074 Yes Active EUROPEAN PART NUMBER LITTELFUSE INC LEAD FREE, CASE 77-09, 3 PIN unknown EAR99 8541.30.00.80 SINGLE 200 µA TO-225AA R-PSFM-T3 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NOT SPECIFIED 4 A 600 V 600 V NO THROUGH-HOLE SINGLE NOT SPECIFIED SCR LITTELFUSE ANODE Not Qualified
C10-6-SK
Thomas & Betts
$0.4385 Yes Transferred RING TERMINAL 10 AWG THOMAS & BETTS CORP ROHS COMPLIANT compliant EAR99 8536.90.40.00 THOMAS & BETTS
C106D1G
Littelfuse Inc
$0.4565 Yes Active SENSITIVE GATE LITTELFUSE INC LEAD FREE, CASE 77-09, 3 PIN compliant EAR99 8541.30.00.80 SINGLE 200 µA TO-225AA R-PSFM-T3 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NOT SPECIFIED 4 A 400 V 400 V NO THROUGH-HOLE SINGLE NOT SPECIFIED SCR LITTELFUSE ANODE Not Qualified
C106DG
Littelfuse Inc
$0.4566 Yes Active SENSITIVE GATE LITTELFUSE INC LEAD FREE, CASE 77-09, 3 PIN not_compliant EAR99 8541.30.00.80 SINGLE 200 µA TO-225AA R-PSFM-T3 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NOT SPECIFIED 4 A 400 V 400 V NO THROUGH-HOLE SINGLE NOT SPECIFIED SCR LITTELFUSE ANODE Not Qualified
C1061-AL
Coilcraft Inc
$13.9472 Yes Yes Active COILCRAFT INC compliant EAR99 8504.50.80.00 2 125 °C PCB Mount NO COILCRAFT Coil 166 mΩ 450 µH RF INDUCTOR GENERAL PURPOSE INDUCTOR e2 879 µm 3.81 mm 1 -40 °C 29.7 mm 36.8 mm 36.8 mm Tray 3.8 A 1.4 MHz RECTANGULAR PACKAGE NO Tin/Silver (Sn/Ag) DUAL IN-LINE WIRE 100 kHz 10 %
RC10-6
Thomas & Betts
$67.7934 Yes Active RING TERMINAL FEMALE 10 AWG THOMAS & BETTS CORP ROHS COMPLIANT compliant EAR99 8536.90.40.00