Parametric results for: c1005x5r1c105m(050bc) under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: c1005x5r1c105m050bc
Select parts from the table below to compare.
Compare
Compare
C1005X5R1C105M(050BC)
TDK Corporation
Check for Price Yes Obsolete 1 µF 16 V 20 % 0402 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TDK CORP , 0402 compliant EAR99 8532.24.00.20
C1005X5R1C105M050BC
TDK Corporation
Check for Price Yes Yes Obsolete 1 µF 16 V 20 % 0402 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TDK CORP , 0402 compliant EAR99 8532.24.00.20 TDK