Filter Your Search
1 - 10 of 2,441 results
|
RA73F2A71R5BTDF
TE Connectivity
|
$1.1645 | Yes | Active | 71.5 Ω | 0.1 % | 1 W | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Retangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 430 µm | 2 mm | 1.25 mm | 2mm x 1.25mm x .4mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||
|
RA73F2A68R1BTDF
TE Connectivity
|
$1.1645 | Yes | Active | 68.1 Ω | 0.1 % | 1 W | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Retangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 430 µm | 2 mm | 1.25 mm | 2mm x 1.25mm x .4mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||
|
RA73F2A60R4BTDF
TE Connectivity
|
$1.1645 | Yes | Active | 60.4 Ω | 0.1 % | 1 W | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Retangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 430 µm | 2 mm | 1.25 mm | 2mm x 1.25mm x .4mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||
|
RA73F2A90R9BTDF
TE Connectivity
|
$1.1645 | Yes | Active | 90.9 Ω | 0.1 % | 1 W | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Retangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 430 µm | 2 mm | 1.25 mm | 2mm x 1.25mm x .4mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||
|
RA73F2A84R5BTDF
TE Connectivity
|
$1.1645 | Yes | Active | 84.5 Ω | 0.1 % | 1 W | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Retangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 430 µm | 2 mm | 1.25 mm | 2mm x 1.25mm x .4mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||
|
RA73F2A52R3BTDF
TE Connectivity
|
$1.1645 | Yes | Active | 52.3 Ω | 0.1 % | 1 W | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Retangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 430 µm | 2 mm | 1.25 mm | 2mm x 1.25mm x .4mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||
|
RA73F2A80R6BTDF
TE Connectivity
|
$1.1645 | Yes | Active | 80.6 Ω | 0.1 % | 1 W | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Retangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 430 µm | 2 mm | 1.25 mm | 2mm x 1.25mm x .4mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||
|
RA73F2A51R1BTDF
TE Connectivity
|
$1.1645 | Yes | Active | 51.1 Ω | 0.1 % | 1 W | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Retangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 430 µm | 2 mm | 1.25 mm | 2mm x 1.25mm x .4mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||
|
RA73F2A82R5BTDF
TE Connectivity
|
$2.0800 | Yes | Active | 82.5 Ω | 0.1 % | 1 W | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Retangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 430 µm | 2 mm | 1.25 mm | 2mm x 1.25mm x .4mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||
|
RA73F2A54R9BTDF
TE Connectivity
|
$2.0800 | Yes | Active | 54.9 Ω | 0.1 % | 1 W | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Retangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 430 µm | 2 mm | 1.25 mm | 2mm x 1.25mm x .4mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity |