Parametric results for: bzx84c5v6_ r2 _00001 under Ceramic Capacitors

Filter Your Search

1 - 10 of 354,198 results

|
-
-
-
-
-
-
-
-
Temperature Characteristics Code: R2H
Select parts from the table below to compare.
Compare
Compare
GRM1556R1H4R2WZ01J
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 4.2 pF 50 V 1.19 % 0402 R2H 1.19 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220+/-60ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD , 0402 compliant EAR99 8532.24.00.20
CL10R200GANO
Samsung Electro-Mechanics
Check for Price Yes Obsolete 20 pF 25 V 2 % 0603 R2H 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Paper, 10 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm SAMSUNG ELECTRO-MECHANICS , 0603 compliant EAR99
CL10R511GAEE
Samsung Electro-Mechanics
Check for Price Yes Obsolete 510 pF 25 V 2 % 0603 R2H 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES Tin (Sn) WRAPAROUND 1.6 mm 800 µm SAMSUNG ELECTRO-MECHANICS , 0603 compliant EAR99
CL10R910JBAE
Samsung Electro-Mechanics
Check for Price Yes Obsolete 91 pF 50 V 5 % 0603 R2H 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.6 mm 800 µm SAMSUNG ELECTRO-MECHANICS , 0603 compliant EAR99
CL21R1R1CCCC
Samsung Electro-Mechanics
Check for Price Yes Obsolete 1.1 pF 100 V 22.7273 % 0805 R2H 22.7273 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES WRAPAROUND 2 mm 1.25 mm SAMSUNG ELECTRO-MECHANICS , 0805 compliant EAR99
CL21R1R3DCBB
Samsung Electro-Mechanics
Check for Price Yes Obsolete 1.3 pF 100 V 38.4615 % 0805 R2H 38.4615 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C 125 °C -55 °C 2 SMT Bulk YES WRAPAROUND 2 mm 1.25 mm SAMSUNG ELECTRO-MECHANICS , 0805 compliant EAR99
CL21R221JCDO
Samsung Electro-Mechanics
Check for Price Yes Obsolete 220 pF 100 V 5 % 0805 R2H 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Paper, 10 Inch YES Tin (Sn) WRAPAROUND 2 mm 1.25 mm SAMSUNG ELECTRO-MECHANICS , 0805 compliant EAR99
CL43R220KJBS
Samsung Electro-Mechanics
Check for Price Yes Obsolete 22 pF 2 kV 10 % 1812 R2H 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C 125 °C -55 °C 2 SMT TR, Embossed Plastic, 10 Inch YES WRAPAROUND 4.5 mm 3.2 mm SAMSUNG ELECTRO-MECHANICS , 1812 compliant EAR99
CL43R561KJAL
Samsung Electro-Mechanics
Check for Price Yes Obsolete 560 pF 2 kV 10 % 1812 R2H 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Paper, 13 Inch YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 4.5 mm 3.2 mm SAMSUNG ELECTRO-MECHANICS , 1812 compliant EAR99
CL43R4R3DKBB
Samsung Electro-Mechanics
Check for Price Yes Obsolete 4.3 pF 3 kV 11.6279 % 1812 R2H 11.6279 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C 125 °C -55 °C 2 SMT Bulk YES WRAPAROUND 4.5 mm 3.2 mm SAMSUNG ELECTRO-MECHANICS , 1812 compliant EAR99