Filter Your Search
1 - 1 of 1 results
|
BZW06-15RL
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32.5 V | 1.6 nF | 5 µA | 1.7 W | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 15 V | 1 | AVALANCHE | UL RECOGNIZED | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | DO-15 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 |