Filter Your Search
1 - 2 of 2 results
|
BZT55C4V7L1
Taiwan Semiconductor
|
Check for Price | Yes | End Of Life | 5 mA | 500 nA | 500 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 60 Ω | 600 Ω | 1 V | 5 % | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WRAP AROUND | END | TAIWAN SEMICONDUCTOR CO LTD | MELF-2 | compliant | EAR99 | 8541.10.00.50 | ||
|
BZT55C4V7L1G
Taiwan Semiconductor
|
Check for Price | Yes | End Of Life | 5 mA | 500 nA | 500 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 60 Ω | 600 Ω | 1 V | 5 % | O-LELF-R2 | e3 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WRAP AROUND | END | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 |