Filter Your Search
1 - 10 of 30 results
|
BZT55C4V313
Diodes Incorporated
|
Check for Price | Obsolete | 5 mA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 6.98 % | Not Qualified | O-LELF-R2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | DIODES INC | MELF | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
BZT55C4V3-GS18
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 5 mA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 90 Ω | 7 % | O-LELF-R2 | e0 | 175 °C | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | TELEFUNKEN MICROELECTRONICS GMBH | SOD-80, QUADROMELF-2 | unknown | |||||||||||||||||
|
BZT55C4V3L0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 mA | 1 µA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 75 Ω | 600 Ω | 1 V | 5 % | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WRAP AROUND | END | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, HERMETIC SEALED, GLASS, LS34, QUADRO MINIMELF-2 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
BZT55C4V3
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 5 mA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | 1 | ZENER | 6.98 % | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
BZT55C4V3-GS08
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 5 mA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 90 Ω | 7 % | O-LELF-R2 | e0 | 175 °C | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | TELEFUNKEN MICROELECTRONICS GMBH | SOD-80, QUADROMELF-2 | unknown | |||||||||||||||||
|
BZT55C4V3-GS08
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5 mA | 1 µA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 90 Ω | 600 Ω | 1 V | 5 % | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | SOD-80, MELF-2 | compliant | Vishay | ||||||||
|
BZT55C4V3L1G
Taiwan Semiconductor
|
Check for Price | Yes | End Of Life | 5 mA | 1 µA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 75 Ω | 600 Ω | 1 V | 5 % | O-LELF-R2 | e3 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WRAP AROUND | END | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
BZT55C4V3
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 5 mA | 500 mW | 4.3 V | ZENER DIODE | SINGLE | YES | 1 | 90 Ω | 7 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
BZT55-C4V3
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 5 mA | 500 mW | 4.3 V | ZENER DIODE | SINGLE | YES | 1 | 90 Ω | 5 % | 175 °C | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
BZT55C4V3
Temic Semiconductors
|
Check for Price | Transferred | 5 mA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE, VERY HIGH STABILITY | 7 % | Not Qualified | O-LELF-N2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | NO LEAD | END | TEMIC SEMICONDUCTORS | O-LELF-N2 | unknown |