Filter Your Search
1 - 6 of 6 results
|
BZ015A104ZSBDZ
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 100 mF | 5.5 V | 80 % | 20 % | SURFACE MOUNT | ELECTRIC DOUBLE LAYER CAPACITOR | 70 °C | -20 °C | RECTANGULAR PACKAGE | BULK | YES | GULL WING | AVX CORP | , | compliant | EAR99 | 8532.29.00.40 | ||||||||||
|
BZ015A104ZSB61
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 100 mF | 5.5 V | 80 % | 20 % | SURFACE MOUNT | ELECTRIC DOUBLE LAYER CAPACITOR | BZ | e3/e4 | 35 °C | -20 °C | RECTANGULAR PACKAGE | BULK | YES | TIN/GOLD | GULL WING | AVX CORP | , | compliant | EAR99 | 8532.29.00.40 | ||||||
|
BZ015A104ZSB
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 100 mF | 5.5 V | 80 % | 20 % | SURFACE MOUNT | ELECTRIC DOUBLE LAYER CAPACITOR | e4 | 70 °C | -20 °C | RECTANGULAR PACKAGE | SMT | BULK | YES | Gold (Au) - with Nickel (Ni) barrier | GULL WING AND FLAT | 7.2 mm | 28 mm | 17 mm | AVX CORP | , | compliant | EAR99 | 8532.29.00.40 | |||
|
BZ015A104ZSB
KYOCERA Crystal Device Corporation
|
Check for Price | Transferred | 100 mF | 5.5 V | 80 % | 20 % | SURFACE MOUNT | ELECTRIC DOUBLE LAYER CAPACITOR | 70 °C | -20 °C | RECTANGULAR PACKAGE | BULK | YES | GULL WING | KYOCERA CORP | , | unknown | EAR99 | 8532.29.00.40 | |||||||||||
|
BZ015A104ZSB
KYOCERA Corporation
|
Check for Price | Yes | Transferred | 100 mF | 5.5 V | 80 % | 20 % | SURFACE MOUNT | ELECTRIC DOUBLE LAYER CAPACITOR | 70 °C | -20 °C | RECTANGULAR PACKAGE | BULK | YES | GULL WING | KYOCERA CORP | , | unknown | EAR99 | 8532.29.00.40 | ||||||||||
|
BZ015A104ZSBAJ
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 100 mF | 5.5 V | 80 % | 20 % | SURFACE MOUNT | ELECTRIC DOUBLE LAYER CAPACITOR | BZ | e3/e4 | 75 °C | -20 °C | RECTANGULAR PACKAGE | BULK | YES | TIN/GOLD | GULL WING | AVX CORP | , | compliant | EAR99 | 8532.29.00.40 |