Filter Your Search
1 - 10 of 11 results
|
934050390127
NXP Semiconductors
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 19.7 A | 75 mΩ | ESD PROTECTION | 30 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 79 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | ||||||||||||||||
|
BUK7575-55A,127
Nexperia
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 20.3 A | 75 mΩ | 30.3 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 62 W | 81 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | FLANGE MOUNT, R-PSFM-T3 | EAR99 | TO-220 | 3 | SOT78A | 8541.29.00.75 | Nexperia | |||||||||||||
|
BUK7575-55
NXP Semiconductors
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 19.7 A | 75 mΩ | ESD PROTECTION | 30 mJ | 85 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 61 W | 61 W | 79 A | SWITCHING | SILICON | 45 ns | 35 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-220AB | 3 | 8541.29.00.95 | |||||||
|
BUK7575-55A,127
NXP Semiconductors
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 20.3 A | 75 mΩ | 30.3 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 62 W | 81 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, SC-46, 3 PIN | compliant | EAR99 | TO-220 | 3 | SOT78A | 8541.29.00.75 | |||||||||||
|
BUK7575-55
Philips Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE | 1 | 19.7 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 61 W | e3 | 175 °C | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
BUK7575-55,127
NXP Semiconductors
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 19.7 A | 75 mΩ | ESD PROTECTION | 30 mJ | 85 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 61 W | 61 W | 79 A | SWITCHING | SILICON | 45 ns | 35 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-220 | 3 | SOT78A | 8541.29.00.95 | ||||||
|
BUK7575-55A
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 20.3 A | 75 mΩ | 30.3 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 62 W | 81 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-220AB | 3 | ||||||||||||
|
BUK7575-55,127
Nexperia
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 19.7 A | 75 mΩ | ESD PROTECTION | 30 mJ | 85 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 61 W | 61 W | 79 A | SWITCHING | SILICON | 45 ns | 35 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FLANGE MOUNT, R-PSFM-T3 | EAR99 | TO-220 | 3 | SOT78A | 8541.29.00.95 | Nexperia | ||||||||
|
BUK7575-55A
Philips Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE | 1 | 20.3 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 62 W | e3 | 175 °C | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
934056259127
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 20.3 A | 75 mΩ | 30.3 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 81 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-220AB | 3 |