Filter Your Search
1 - 10 of 26 results
|
BU31TD3WG-TR
ROHM Semiconductor
|
$0.3478 | Yes | Active | 6 V | 4.1 V | 3.1 V | 240 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 460 mV | 6.5 V | 0.02 % | 0.08 % | 1 | 3.131 V | 3.069 V | CMOS | 1 % | R-PDSO-G5 | Not Qualified | 125 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, EMBOSSED | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ROHM CO LTD | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||||||||
![]() |
BU31TD2WNVX-TL
ROHM Semiconductor
|
$0.4972 | Yes | Yes | Active | 6 V | 4.1 V | 3.1 V | 240 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 460 mV | 6.5 V | 0.02 % | 0.08 % | 1 | 3.131 V | 3.069 V | CMOS | 1 % | S-PDSO-N4 | Not Qualified | 125 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR, EMBOSSED | YES | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 600 µm | ROHM CO LTD | HVSON, SOLCC4,.04,25 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | SON | 4 | |||||
![]() |
BU31TA2WHFV-TR
ROHM Semiconductor
|
$0.5033 | Yes | Yes | Active | 5.5 V | 2.5 V | 3.1 V | 330 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 660 mV | 6.5 V | 0.02 % | 0.08 % | 1 | 3.131 V | 3.069 V | CMOS | 1 % | R-PDSO-F5 | Not Qualified | 125 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | HVSSOF | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | YES | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | ROHM CO LTD | HVSSOF, FL6,.047,20 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | SOF | 5 | |||||
|
XC6404BU31DR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 4.3 V | 3.3 V | 200 mV | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 0.05 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-N6 | 1 | 260 | 10 | 6 | PLASTIC/EPOXY | HSON | SOLCC6,.07,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Nickel/Silver/Gold (Ni/Ag/Au) | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | USP-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
BU31O-3226BK-100F
Infinite Electronics
|
Check for Price | Active | INFINITE ELECTRONICS INTERNATIONAL INC | unknown | WIRE AND CABLE | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
XC6404BU31ML
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 4.3 V | 3.3 V | 200 mV | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 0.05 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G5 | 1 | 260 | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
XC6404BU31DL
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 4.3 V | 3.3 V | 200 mV | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 0.05 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-N6 | 1 | 260 | 6 | PLASTIC/EPOXY | HTSON | SOLCC6,.07,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 800 µm | TOREX SEMICONDUCTOR LTD | HTSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
BU31TD3WG-GTR
ROHM Semiconductor
|
Check for Price | Active | 6 V | 4.1 V | 3.1 V | 240 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 460 mV | 6.5 V | 0.02 % | 0.08 % | 1 | 3.131 V | 3.069 V | CMOS | 1 % | R-PDSO-G5 | 125 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, EMBOSSED | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ROHM CO LTD | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
XC6404BU31PL
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 4.3 V | 3.3 V | 200 mV | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 0.05 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-F5 | 1 | 260 | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | LSOF, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
![]() |
BU31TA2WNVX-TR
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5.5 V | 2.5 V | 3.1 V | 330 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 660 mV | 6 V | 0.08 % | 1 | 3.131 V | 3.069 V | CMOS | 1 % | R-PDSO-N4 | Not Qualified | 125 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.06,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 650 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | ROHM CO LTD | HVSON, SOLCC4,.06,25 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SON | 4 |