Filter Your Search
1 - 2 of 2 results
|
BT208KPJ
Conexant Systems Inc
|
Check for Price | No | Obsolete | 5 V | 2 V | 1 | 0.3906 % | 8 | 18 MHz | YES | ADC, FLASH METHOD | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, 8 BITS | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | BROOKTREE CORP | QFJ | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | ||
|
BT208KP
Conexant Systems Inc
|
Check for Price | No | Obsolete | 5 V | 2 V | 1 | 0.3906 % | 8 | 18 MHz | NO | ADC, FLASH METHOD | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BROOKTREE CORP | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 |