Filter Your Search
1 - 2 of 2 results
|
TBCFNG
Toshiba America Electronic Components
|
Check for Price | Active | 3.3 V | 8 | STANDARD | SERIAL | BICMOS | 25 MHz | LED DISPLAY DRIVER | IT ALSO OPERATES AT 5V SUPPLY | NO | 1 | TRUE | 9 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | LSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.6 mm | 4.4 mm | TOSHIBA CORP | SOIC | 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, SSOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
BP5843A
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 141 V | 1 | LED DISPLAY DRIVER | NO | 1 | 170 V | 113 V | NO | COMMERCIAL EXTENDED | R-XSMA-T7 | Not Qualified | e2 | 80 °C | -20 °C | 260 | NOT SPECIFIED | 7 | UNSPECIFIED | SIP7/11,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | , SIP7/11,.2 | compliant | EAR99 | 8542.39.00.01 |