Parametric results for: bipolar stepping motor dr... under Line Driver or Receivers

Filter Your Search

1 - 10 of 309 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Motorola Mobility LLC,Bipolar Integrated Technology Inc
Select parts from the table below to compare.
Compare
Compare
MC34050DR2
Motorola Mobility LLC
Check for Price Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 2 2 20 ns LINE TRANSCEIVER BIPOLAR TRISTATABLE RECEIVERS YES EIA-422; EIA-423 2 COMPLEMENTARY 30 ns 80 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MOTOROLA INC SOIC SOP, 16 unknown EAR99 8542.39.00.01
5962-8750101EX
Motorola Mobility LLC
Check for Price Obsolete DIFFERENTIAL 4 LINE RECEIVER GENERAL PURPOSE 1 1.8 ns NO MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 19.495 mm 5.08 mm 7.62 mm MOTOROLA INC DIP DIP, 16 unknown EAR99 8542.39.00.01
MC1489ALDS
Motorola Mobility LLC
Check for Price No Obsolete 5 V STANDARD 4 LINE RECEIVER BIPOLAR EIA-232-D 4 10 mA 85 ns 26 mA NO COMMERCIAL R-CDIP-T14 Not Qualified e0 70 °C 14 CERAMIC, METAL-SEALED COFIRED DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP DIP, DIP14,.3 14 unknown EAR99 8542.39.00.01
MC10H115M
Motorola Mobility LLC
Check for Price Transferred DIFFERENTIAL 4 LINE RECEIVER ECL GENERAL PURPOSE 4 1.45 ns YES COMMERCIAL EXTENDED R-PDSO-G16 Not Qualified 75 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL MOTOROLA INC SOP, unknown EAR99 8542.39.00.01
MC3488AD
Motorola Mobility LLC
Check for Price Transferred 12 V STANDARD TOTEM-POLE 2 140 µs LINE DRIVER BIPOLAR PROGRAMMABLE SLEW RATE NO 10 µA EIA-232-D; X.26; X.28; EIA-423; FED STD 1030 1 8 V INVERTED 13.2 V 10.8 V YES COMMERCIAL R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP DIP8,.3 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MOTOROLA INC SOIC SOP, DIP8,.3 8 unknown EAR99 8542.39.00.01
MC33199D
Motorola Mobility LLC
Check for Price Transferred 5 V 12 V STANDARD 1 1 650 ps LINE TRANSCEIVER NO ISO 9141 1 450 ps 5.5 V 4.5 V 20 V 4.5 V YES AUTOMOTIVE R-PDSO-G14 Not Qualified e0 125 °C -40 °C 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm MOTOROLA INC SOIC SOP, 14 unknown EAR99 8542.39.00.01
5962-8750101FA
Motorola Mobility LLC
Check for Price Obsolete DIFFERENTIAL OPEN-EMITTER 4 LINE RECEIVER GENERAL PURPOSE 1 TRUE 1.8 ns YES MILITARY R-GDFP-F16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DFP FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 9.65 mm 2.15 mm 6.415 mm MOTOROLA INC DFP DFP, 16 unknown EAR99 8542.39.00.01
MC75S110P
Motorola Mobility LLC
Check for Price No Obsolete 5 V GATED 3-STATE 2 15 ns LINE DRIVER BIPOLAR YES 40 µA GENERAL PURPOSE 2 COMPLEMENTARY 35 mA 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 18.86 mm 4.69 mm 7.62 mm MOTOROLA INC DIP DIP, DIP14,.3 14 unknown EAR99 8542.39.00.01
MC10H116FN
Motorola Mobility LLC
Check for Price Transferred DIFFERENTIAL SCHMITT TRIGGER OPEN-EMITTER 1 LINE RECEIVER ECL YES GENERAL PURPOSE 3 COMPLEMENTARY 1.45 ns 23 mA YES COMMERCIAL EXTENDED S-PQCC-J20 Not Qualified e0 75 °C 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 8.965 mm 4.57 mm 8.965 mm MOTOROLA INC QLCC QCCJ, LDCC20,.4SQ 20 unknown EAR99 8542.39.00.01
5962-9234301MYA
Motorola Mobility LLC
Check for Price Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER BIPOLAR GENERAL PURPOSE 4 31 ns 5.5 V 4.5 V YES MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 8.89 mm 1.905 mm 8.89 mm MOTOROLA INC , unknown EAR99 8542.39.00.01