Filter Your Search
1 - 10 of 1,079 results
|
P0805H7064BBT
Vishay Intertechnologies
|
$6.2102 | No | Active | 7.06 MΩ | 0.1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
P0705H7064DN
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 7.06 MΩ | 0.5 % | 200 mW | 0705 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, STANDARD: MIL-PRF-55342G | 70 °C | YES | 150 V | e2 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0705 | compliant | EAR99 | 8533.21.00.30 | ||||
|
S2512CA6984FEB
State of the Art Inc
|
Check for Price | No | No | Active | 6.98 MΩ | 1 % | 1.5 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||
|
H2512CA6984FKB-W
State of the Art Inc
|
Check for Price | No | Active | 6.98 MΩ | 1 % | 1.5 W | 2612 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | not_compliant | EAR99 | |||||||||||||
|
S2512CA6984FEB-TR
State of the Art Inc
|
Check for Price | No | No | Active | 6.98 MΩ | 1 % | 1.5 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||
|
RJM73P6M98FC1P
Token Electronics Industry Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 6.98 MΩ | 1 % | 250 mW | 1405 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TOKEN ELECTRONICS INDUSTRY CO LTD | MELF | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
P2512Z7064DGTC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 7.06 MΩ | 0.5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | GOLD OVER NICKEL | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||||||||
|
P0805Y7064BGT0031
Vishay Sfernice
|
Check for Price | Yes | Obsolete | 7.06 MΩ | 0.1 % | 200 mW | 0805 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | P | HIGH PRECISION, STANDARD: MIL-PRF-55342G | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY SFERNICE | , 0805 | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
CSR0207BTET6984
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 6.98 MΩ | 0.1 % | 1 W | MELF | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | 2.2 mm | 5.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | |||||||||||||||
|
CSR0204BBDU6984
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 6.98 MΩ | 0.1 % | 500 mW | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 1.35 mm | 3.45 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 |