Parametric results for: bg 24064a yplhnt under Ceramic Capacitors

Filter Your Search

1 - 10 of 610,249 results

|
-
-
-
-
-
-
-
-
-
Temperature Characteristics Code: BG
Select parts from the table below to compare.
Compare
Compare
CDR12BG1R2ACUR
Kyocera AVX Components
$2.0964 Buy No No Active 1.2 pF 50 V 20.8333 % 0505 BG 20.8333 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90+/-20ppm/Cel ppm/°C e0 MIL-PRF-55681/4/5 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm AVX CORP , 0606 not_compliant EAR99 8532.24.00.20
CDR12BG1R2ACUS
Kyocera AVX Components
$2.0964 Buy No No Active 1.2 pF 50 V 20.8333 % 0505 BG 20.8333 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90+/-20ppm/Cel ppm/°C e0 MIL-PRF-55681/4/5 125 °C -55 °C 2 SMT WAFFLE PACK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm AVX CORP , 0606 not_compliant EAR99 8532.24.00.20
CDR12BG5R1ACUR
Kyocera AVX Components
$2.1365 Buy No No Active 5.1 pF 50 V 4.902 % 0505 BG 4.902 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90+/-20ppm/Cel ppm/°C e0 MIL-PRF-55681/4/5 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm AVX CORP , 0606 not_compliant EAR99 8532.24.00.20
CDR12BG3R0ACUR
Kyocera AVX Components
$2.1365 Buy No No Active 3 pF 50 V 8.3333 % 0505 BG 8.3333 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90+/-20ppm/Cel ppm/°C e0 MIL-PRF-55681/4/5 125 °C -55 °C 2 SMT WAFFLE PACK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm AVX CORP , 0606 not_compliant EAR99 8532.24.00.20
CDR12BG390AJUS
Kyocera AVX Components
$2.2215 Buy No No Active 39 pF 50 V 5 % 0505 BG 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90+/-20ppm/Cel ppm/°C e0 MIL-PRF-55681/4/5 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm AVX CORP , 0606 not_compliant EAR99 8532.24.00.20
CDR14BG330EJUR
Kyocera AVX Components
$2.3148 Buy No No Active 33 pF 500 V 5 % 1111 BG 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90+/-20ppm/Cel ppm/°C e0 MIL-PRF-55681/4/5 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AVX CORP , 1111 not_compliant EAR99 8532.24.00.20
CDR14BG221CJUR
Kyocera AVX Components
$2.4148 Buy No No Active 220 pF 200 V 5 % 1111 BG 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90+/-20ppm/Cel ppm/°C e0 MIL-PRF-55681/4/5 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AVX CORP , 1111 not_compliant EAR99 8532.24.00.20
CDR14BG6R8ECUR
Kyocera AVX Components
$2.4148 Buy No No Active 6.8 pF 500 V 3.6765 % 1111 BG 3.6765 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90+/-20ppm/Cel ppm/°C e0 MIL-PRF-55681/4/5 125 °C -55 °C 2 SMT WAFFLE PACK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AVX CORP , 1111 not_compliant EAR99 8532.24.00.20
CDR14BG680EJSM
Kyocera AVX Components
$2.4774 Buy No No Active 68 pF 500 V 5 % 1111 BG 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90+/-20ppm/Cel ppm/°C e0 MIL-PRF-55681/4/5 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Tin/Lead (Sn/Pb) WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AVX CORP , 1111 compliant EAR99 8532.24.00.20
CDR12BG150AGUS
Kyocera AVX Components
$2.5531 Buy No No Active 15 pF 50 V 2 % 0505 BG 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90+/-20ppm/Cel ppm/°C e0 MIL-PRF-55681/4/5 125 °C -55 °C 2 SMT WAFFLE PACK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm AVX CORP , 0606 not_compliant EAR99 8532.24.00.20