Filter Your Search
1 - 10 of 199 results
|
BF091-04-C-1-N-C
Global Connector Technology
|
Check for Price | Yes | Obsolete | 4 | 1 | 3.9878 mm | 2 | 20 mΩ | 2 A | FEMALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | PEG | PLUG | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | STAGGERED | 3.0988 mm | SURFACE MOUNT | 0.094 inch | 0.177 inch | 0.339 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
BF090-29-A-1-N-C
Global Connector Technology
|
Check for Price | Yes | Active | 29 | 1 | 4 mm | 2 | 20 mΩ | 2 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE6T | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3 N | 1 GΩ | 0.2 N | e4 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.1 mm | FLASH inch | SURFACE MOUNT | 0.094 inch | 0.169 inch | 2.307 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
BF095-14-A-D-0240-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 14 | 2 | 2 mm | 2 | 20 mΩ | 2 A | FEMALE | BOARD | POLYAMIDE6T | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | GOLD | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.157 inch | 0.169 inch | 0.575 inch | 0.094 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | |||||||||||
|
BF090-31-A-1-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 31 | 1 | 4 mm | 2 | 20 mΩ | 2 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3 N | 1 GΩ | 0.2 N | UL | 94V-0 | -40 °C | 105 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.1 mm | FLASH inch | SURFACE MOUNT | 0.094 inch | 0.169 inch | 2.465 inch | GLOBAL CONNECTOR TECHNOLOGY INC | unknown | ||||||||||||||
|
BF090-14-A-2-N-C
Global Connector Technology
|
Check for Price | Yes | Active | 14 | 1 | 4 mm | 2 | 20 mΩ | 2 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE6T | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3 N | 1 GΩ | 0.2 N | e4 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.1 mm | FLASH inch | SURFACE MOUNT | 0.094 inch | 0.169 inch | 1.126 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
BF095-20-C-C-0280-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 20 | 2 | 2 mm | 2 | 20 mΩ | 2 A | FEMALE | BOARD | POLYAMIDE6T | SN | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.157 inch | 0.812 inch | 0.11 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
BF090-04-A-2-N-C
Global Connector Technology
|
Check for Price | Yes | Active | 4 | 1 | 4 mm | 2 | 20 mΩ | 2 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE6T | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3 N | 1 GΩ | 0.2 N | e4 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.1 mm | FLASH inch | SURFACE MOUNT | 0.094 inch | 0.169 inch | 0.339 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
BF090-15-A-1-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 15 | 1 | 4 mm | 2 | 20 mΩ | 2 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3 N | 1 GΩ | 0.2 N | UL | 94V-0 | -40 °C | 105 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.1 mm | FLASH inch | SURFACE MOUNT | 0.094 inch | 0.169 inch | 1.205 inch | GLOBAL CONNECTOR TECHNOLOGY INC | unknown | ||||||||||||||
|
BF095-56-A-D-0240-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 56 | 2 | 2 mm | 2 | 20 mΩ | 2 A | FEMALE | BOARD | POLYAMIDE6T | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | GOLD | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.157 inch | 0.169 inch | 2.229 inch | 0.094 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | |||||||||||
|
BF095-10-C-C-0280-N-E
Global Connector Technology
|
Check for Price | Yes | Active | 10 | 2 | 2 mm | 2 | 20 mΩ | 2 A | FEMALE | BOARD | POLYAMIDE6T | SN | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.157 inch | 0.418 inch | 0.11 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 |