Filter Your Search
1 - 10 of 467 results
|
RK92-8CL9764F
KOA Speer Electronics Inc
|
Check for Price | No | Not Recommended | 9.76 MΩ | 1 % | 1 W | 9310 | Radial | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 10 kV | e0 | 125 °C | -25 °C | Flame Retardant | 2 | Bulk | Tin/Lead (Sn/Pb) | 3 mm | 20.32 mm | 6.5 mm | 23.5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||
|
RK92-8CD3405F
KOA Speer Electronics Inc
|
Check for Price | Yes | Not Recommended | 34 MΩ | 1 % | 1 W | 9310 | Radial | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 10 kV | e1 | 125 °C | -25 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | TIN SILVER COPPER | 3 mm | 20.3 mm | 6.5 mm | 23.5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||
|
RK92-8CD6494F
KOA Speer Electronics Inc
|
Check for Price | Yes | Not Recommended | 6.49 MΩ | 1 % | 1 W | 9310 | Radial | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 10 kV | e1 | 125 °C | -25 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | TIN SILVER COPPER | 3 mm | 20.3 mm | 6.5 mm | 23.5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||
|
RK92-8CL135G
KOA Speer Electronics Inc
|
Check for Price | No | Not Recommended | 1.3 MΩ | 2 % | 1 W | 9310 | Radial | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 10 kV | e0 | 125 °C | -25 °C | Flame Retardant | 2 | Bulk | Tin/Lead (Sn/Pb) | 3 mm | 20.32 mm | 6.5 mm | 23.5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||
|
RK92-8CD2436F
KOA Speer Electronics Inc
|
Check for Price | Yes | Not Recommended | 243 MΩ | 1 % | 1 W | 9310 | Radial | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 10 kV | e1 | 125 °C | -25 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | TIN SILVER COPPER | 3 mm | 20.3 mm | 6.5 mm | 23.5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||
|
RK92-8CD1876F
KOA Speer Electronics Inc
|
Check for Price | Yes | Not Recommended | 187 MΩ | 1 % | 1 W | 9310 | Radial | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 10 kV | e1 | 125 °C | -25 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | TIN SILVER COPPER | 3 mm | 20.3 mm | 6.5 mm | 23.5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||
|
RK92-8CD3015F
KOA Speer Electronics Inc
|
Check for Price | Yes | Not Recommended | 30.1 MΩ | 1 % | 1 W | 9310 | Radial | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 10 kV | e1 | 125 °C | -25 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | TIN SILVER COPPER | 3 mm | 20.3 mm | 6.5 mm | 23.5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||
|
RK92-8CL8254F
KOA Speer Electronics Inc
|
Check for Price | No | Not Recommended | 8.25 MΩ | 1 % | 1 W | 9310 | Radial | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 10 kV | e0 | 125 °C | -25 °C | Flame Retardant | 2 | Bulk | Tin/Lead (Sn/Pb) | 3 mm | 20.32 mm | 6.5 mm | 23.5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||
|
RK92-8CL2155F
KOA Speer Electronics Inc
|
Check for Price | No | Not Recommended | 21.5 MΩ | 1 % | 1 W | 9310 | Radial | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 10 kV | e0 | 125 °C | -25 °C | Flame Retardant | 2 | Bulk | Tin/Lead (Sn/Pb) | 3 mm | 20.32 mm | 6.5 mm | 23.5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||
|
RK92-8CL915J
KOA Speer Electronics Inc
|
Check for Price | No | Not Recommended | 9.1 MΩ | 5 % | 1 W | 9310 | Radial | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 10 kV | e0 | 125 °C | -25 °C | Flame Retardant | 2 | Bulk | Tin/Lead (Sn/Pb) | 3 mm | 20.32 mm | 6.5 mm | 23.5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 |