Filter Your Search
1 - 1 of 1 results
|
BD18HA3WEFJ-E2
ROHM Semiconductor
|
Check for Price | Yes | Active | 8 V | 4.5 V | 1.8 V | 600 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 0.027 % | 1 | 1.818 V | 1.782 V | 1 % | R-PDSO-G8 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | VSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor |