Filter Your Search
1 - 7 of 7 results
|
BC100-121TLG
Advanced Interconnections Corp
|
Check for Price | Active | 100 | 2 | 2.54 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | NO | UL | -60 °C | 140 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 7.874 mm | 30u inch | SOLDER | 0.238 inch | 0.115 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
BC10-01F-43
Aries Electronics Inc
|
Check for Price | Active | 20 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | WITHOUT ANTISHORTING STRIP | 750VAC V | NO | 1.668 N | 5 GΩ | .278 N | -65 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 7.874 mm | 100u inch | SOLDER | 0.243 inch | 0.329 inch | 1.04 inch | 0.11 inch | ARIES ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BC100-124TLG
Advanced Interconnections Corp
|
Check for Price | Obsolete | 100 | 2 | 2.54 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | NO | UL | -60 °C | 140 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.238 inch | 0.32 inch | 5 inch | 0.1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
BC10-01F-11
Aries Electronics Inc
|
Check for Price | Active | 20 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITHOUT ANTISHORTING STRIP | 750VAC V | NO | 1.668 N | 5 GΩ | .278 N | -65 °C | 105 °C | PLUG | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 7.874 mm | 10u inch | SOLDER | 0.243 inch | 0.329 inch | 1.04 inch | 0.11 inch | ARIES ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
G16BC1001
Amphenol Corporation
|
Check for Price | Active | 30 mΩ | 1.5 A | FEMALE | 500 Cycles | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | UL | RECEPTACLE | PHOSPHOR BRONZE | BLACK | YES | LOCKING | ONE | 15u inch | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
BC10-01F-13
Aries Electronics Inc
|
Check for Price | Active | 20 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITHOUT ANTISHORTING STRIP | 750VAC V | NO | 1.668 N | 5 GΩ | .278 N | -65 °C | 105 °C | PLUG | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 7.874 mm | 30u inch | SOLDER | 0.243 inch | 0.329 inch | 1.04 inch | 0.11 inch | ARIES ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
BC10-01F-21
Aries Electronics Inc
|
Check for Price | Active | 20 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITHOUT ANTISHORTING STRIP | 750VAC V | NO | 1.668 N | 5 GΩ | .278 N | -65 °C | 105 °C | PLUG | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 7.874 mm | 10u inch | SOLDER | 0.243 inch | 0.329 inch | 1.04 inch | 0.11 inch | ARIES ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 |