Parametric results for: bc 109 under Ceramic Capacitors

Filter Your Search

1 - 10 of 233,261 results

|
-
-
-
-
-
-
-
Temperature Characteristics Code: BC
Select parts from the table below to compare.
Compare
Compare
D70BC121M1AYE
Knowles Capacitors
Check for Price Yes Active 120 pF 100 V 20 % 0707 BC 20 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 125 °C -55 °C 2 Axial YES FLAT 203 µm 1.778 mm 1.778 mm KNOWLES PRECISION DEVICES , 0707 compliant EAR99
D90BC181A1AED
Knowles Capacitors
Check for Price Yes Active 180 pF 100 V 0.0278 % 1009 BC 0.0278 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 125 °C -55 °C 2 Axial YES FLAT 254 µm 2.54 mm 2.286 mm KNOWLES PRECISION DEVICES , 1009 compliant EAR99
D90BC221D1SBD
Knowles Capacitors
Check for Price Yes Active 220 pF 100 V 0.2273 % 1009 BC 0.2273 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 125 °C -55 °C 2 Axial YES FLAT 254 µm 2.54 mm 2.286 mm KNOWLES PRECISION DEVICES , 1009 compliant EAR99
D90BC271C1AED
Knowles Capacitors
Check for Price Yes Active 270 pF 100 V 0.0926 % 1009 BC 0.0926 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 125 °C -55 °C 2 Axial YES FLAT 254 µm 2.54 mm 2.286 mm KNOWLES PRECISION DEVICES , 1009 compliant EAR99
D90BC361Z1ABD
Knowles Capacitors
Check for Price Yes Active 360 pF 100 V 80 % 1009 BC 20 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 125 °C -55 °C 2 Axial YES FLAT 254 µm 2.54 mm 2.286 mm KNOWLES PRECISION DEVICES , 1009 compliant EAR99
D10BC4R3Z5TX
Knowles Capacitors
Check for Price Yes Active 4.3 pF 50 V 80 % 0101 BC 20 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR e2 125 °C -55 °C 2 SMT Waffle Pack YES Tin/Gold (Sn/Au) - with Nickel (Ni) barrier ONE SURFACE 102 µm 254 µm 254 µm KNOWLES PRECISION DEVICES , 0101 compliant EAR99
D15BC200G5TET
Knowles Capacitors
Check for Price Yes Active 20 pF 50 V 2 % 0201 BC 2 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR e2 125 °C -55 °C 2 SMT TR YES Tin/Gold (Sn/Au) - with Nickel (Ni) barrier ONE SURFACE 102 µm 508 µm 381 µm KNOWLES PRECISION DEVICES , 0201 compliant EAR99
D20BC110D1TAD
Knowles Capacitors
Check for Price Yes Active 11 pF 100 V 4.5455 % 0202 BC 4.5455 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR e2 125 °C -55 °C 2 SMT YES Tin/Gold (Sn/Au) - with Nickel (Ni) barrier ONE SURFACE 152 µm 508 µm 508 µm KNOWLES PRECISION DEVICES , 0202 compliant EAR99
D20BC240L5MA
Knowles Capacitors
Check for Price Yes Active 24 pF 50 V 15 % 0202 BC 15 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR e4 125 °C -55 °C 2 SMT Waffle Pack YES Gold (Au) ONE SURFACE 102 µm 508 µm 508 µm KNOWLES PRECISION DEVICES , 0202 compliant EAR99
D25BC330A5MD
Knowles Capacitors
Check for Price Yes Active 33 pF 50 V 0.1515 % 0302 BC 0.1515 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR e4 125 °C -55 °C 2 SMT Waffle Pack YES Gold (Au) ONE SURFACE 102 µm 762 µm 635 µm KNOWLES PRECISION DEVICES , 0302 compliant EAR99