Parametric results for: bas16t) under Rectifier Diodes

Filter Your Search

1 - 10 of 125 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: bas16t
Select parts from the table below to compare.
Compare
Compare
BAS16-TP
Micro Commercial Components
$0.0183 Yes Yes Active 300 mA 1.25 V 4 ns 1 µA 350 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 4 A 1 Not Qualified R-PDSO-G3 e3 1 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP ROHS COMPLIANT, PLASTIC PACKAGE-3 3 compliant EAR99 8541.10.00.70 MCC
BAS16TS_R1_00001
PanJit Semiconductor
$0.0334 Yes Active 125 mA 6 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 1 R-PDSO-F2 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PANJIT INTERNATIONAL INC GREEN, PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.70 PANJIT
BAS16TS-AU_R1_000A1
PanJit Semiconductor
$0.0390 Yes Active 125 mA 6 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 1 R-PDSO-F2 AEC-Q101 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PANJIT INTERNATIONAL INC GREEN, PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.70
BAS16TT1G
onsemi
$0.0590 Yes Active 200 mA 1.25 V 6 ns 225 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 GENERAL PURPOSE 500 mA 1 Not Qualified R-PDSO-G3 e3 1 150 °C -55 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI HALOGEN FREE AND ROHS COMPLIANT, CASE 463-01, SC-75, 3 PIN 3 compliant EAR99 8541.10.00.70 onsemi SC-75 (SOT-416) 3 LEAD 463-01
BAS16TW_R1_00001
PanJit Semiconductor
$0.0749 Yes Active 150 mA 715 mV 4 ns 2.5 µA 200 mW SILICON RECTIFIER DIODE SEPARATE, 3 ELEMENTS YES 100 V 3 GENERAL PURPOSE 75 V R-PDSO-G6 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANJIT INTERNATIONAL INC PACKAGE-6 compliant EAR99 8541.10.00.70 PANJIT
BAS16TWQ-13R-F
Diodes Incorporated
$0.1230 Yes Active 150 mA 4 ns 200 mW SILICON RECTIFIER DIODE SEPARATE, 3 ELEMENTS YES 75 V 3 HIGH RELIABILITY GENERAL PURPOSE R-PDSO-G6 e3 AEC-Q101 1 -65 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC GREEN, PLASTIC PACKAGE-6 compliant EAR99 8541.10.00.70 Diodes Incorporated
BAS16T-7-F
Diodes Incorporated
$0.1515 Yes Yes Active 155 mA 715 mV 4 ns 150 mW SILICON RECTIFIER DIODE SINGLE YES 85 V 1 GENERAL PURPOSE 4 A 1 Not Qualified R-PDSO-G3 e3 1 -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC 3 compliant EAR99 8541.10.00.70 Diodes Incorporated
BAS16TW-7-F
Diodes Incorporated
$0.1544 Yes Yes Active 150 mA 715 mV 4 ns 50 µA 200 mW SILICON RECTIFIER DIODE SEPARATE, 3 ELEMENTS YES 75 V 3 GENERAL PURPOSE 75 V Not Qualified R-PDSO-G6 e3 1 150 °C -65 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 6 compliant EAR99 8541.10.00.70 Diodes Incorporated
BAS16T,135
NXP Semiconductors
Check for Price Obsolete 155 mA 4 ns 170 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 1 R-PDSO-G3 IEC-60134 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NXP SEMICONDUCTORS R-PDSO-G3 3 unknown EAR99 8541.10.00.70 SC-75
BAS16TST/R13
PanJit Semiconductor
Check for Price Yes Active 125 mA 6 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 1 Not Qualified R-PDSO-F2 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PAN JIT INTERNATIONAL INC ROHS COMPLIANT, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.70