Filter Your Search
1 - 10 of 8,540 results
|
3312NH3
ebm-papst
|
$1.0000 | Yes | Active | 12 V | 575 mA | DC FAN | 78.28 CFM | 30000 h | 50 dB | 6.9 W | 4350 rpm | 70 °C | -20 °C | GLASS FILLED POLYAMIDE | AXIAL | BALL | 92 mm | 190 g | 32 mm | 92 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | |||||||||
|
109R0805M402
Sanyo-Denki Co Ltd
|
$1.0000 | Yes | Active | 5 V | 170 mA | DC FAN | 29.3 CFM | 60000 h | 23 dB | 2.286 mmH2O | 850 mW | 2350 rpm | CSA;TUV;UL | 70 °C | -20 °C | PLASTIC | AXIAL | BALL | 80 mm | 110 g | 80 mm | 25 mm | SANYO DENKI AMERICA INC | unknown | |||||||
|
RL65-21/12H
ebm-papst
|
$1.0000 | Active | 12 V | 1.6 A | DC FAN | 35.9 CFM | 40000 h | 19.2 W | 4900 rpm | 55 °C | -20 °C | GLASS FILLED PLASTIC | CENTRIFUGAL | BALL | 97 mm | 170 g | 93.5 mm | 33 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | |||||||||||
|
3218JH3
ebm-papst
|
$1.0000 | Yes | Active | 48 V | 600 mA | DC FAN | APPROVALS: VDE | 139.49 CFM | 32500 h | 69 dB | 29 W | 11000 rpm | CSA; UL | 70 °C | -20 °C | GLASS FILLED POLYAMIDE | AXIAL | BALL | 92 mm | 280 g | 38 mm | 92 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | |||||||
|
9A0924H402
Sanyo-Denki Co Ltd
|
$1.0000 | Yes | Active | 24 V | 100 mA | DC FAN | APPROVAL: UL | 51.2 CFM | 40000 h | 33 dB | 4.4958 mmH2O | 2.4 W | 3150 rpm | CSA; TUV | 70 °C | -20 °C | PLASTIC | AXIAL | BALL | 92 mm | 100 g | 25 mm | 92 mm | SANYO DENKI AMERICA INC | unknown | ||||||
|
109P0412G3D01
Sanyo-Denki Co Ltd
|
$1.0000 | Active | 12 V | 390 mA | DC FAN | 42 dB | 11500 rpm | 60 °C | -20 °C | PLASTIC | AXIAL | BALL | 40 mm | 52 g | 28 mm | 40 mm | SANYO DENKI AMERICA INC | unknown | |||||||||||||
|
PFE0381BX-000U-A99
SUNON USA
|
$1.0000 | Yes | Active | 12 V | 3.3 A | DC FAN | APPROVALS: TUV; UL | 297.9 CFM | 70000 h | 70.3 dB | 52.07 mmH2O | 39.6 W | 6800 rpm | CE; CUL | 70 °C | -10 °C | PBT/POLYETHYLENE | BOX | BALL | 140 mm | 472 g | 140 mm | 38 mm | SUNON INC | compliant | ||||||
|
03828DA-12R-AU-00
NMB Technologies Corporation
|
$1.0000 | Active | 12 V | 630 mA | DC FAN | 21.4 CFM | 70000 h | 58 dB | 66.3 mmH2O | 7.6 W | 22000 rpm | UL | 60 °C | -10 °C | PLASTIC | AXIAL | BALL | 38 mm | 47 g | 28 mm | 38 mm | NMB TECHNOLOGIES CORP | unknown | NMB TECHNOLOGIES | |||||||
|
QG030-198/12
ebm-papst
|
$1.0000 | Yes | Active | 12 V | DC BLOWER | 59 CFM | 30000 h | 51 dB | 8 W | 4250 rpm | 60 °C | -20 °C | CROSS FLOW | BALL | 258 mm | 290 g | 50 mm | 47.5 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | GREEN | ||||||||||
|
109P0624M7D01
Sanyo-Denki Co Ltd
|
$1.0000 | Active | 24 V | 50 mA | DC FAN | 25 dB | 3100 rpm | 70 °C | -20 °C | PLASTIC | AXIAL | BALL | 60 mm | 60 g | 15 mm | 60 mm | SANYO DENKI AMERICA INC | unknown |