Parametric results for: bae00wh (alternate: bae t... under SRAMs

Filter Your Search

1 - 10 of 467 results

|
-
-
-
-
-
-
-
-
-
Manufacturer: BAE Systems
Select parts from the table below to compare.
Compare
Compare
5962H9215313QXC
BAE Systems
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 30 ns STANDARD SRAM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 1 mA 2.5 V 180 µA 5.5 V 4.5 V CMOS MILITARY R-XDFP-F36 Not Qualified e4 125 °C -55 °C MIL-PRF-38535 Class Q 1M Rad(Si) V 36 UNSPECIFIED DFP FL36,.6,25 RECTANGULAR FLATPACK YES GOLD FLAT 640 µm DUAL 2.41 mm 16.51 mm 16 mm BAE SYSTEMS PLC DFP DFP, FL36,.6,25 36 unknown 3A001.A.1.A 8542.32.00.41
203A665-145
BAE Systems
Check for Price Obsolete 1.0486 Mbit 8 128KX8 3.3 V 35 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.46 V 3.14 V CMOS MILITARY R-CDFP-F40 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class Q 1M Rad(Si) V 40 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK YES FLAT 635 µm DUAL 2.667 mm 19.685 mm 16.51 mm BAE SYSTEMS PLC DFP DFP, 40 unknown 3A001.A.2.C 8542.32.00.41
5962H9312803VXX
BAE Systems
Check for Price Obsolete 262.144 kbit 1 256KX1 5 V 40 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-XDFP-F36 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class V 1M Rad(Si) V 36 UNSPECIFIED DFP RECTANGULAR FLATPACK YES FLAT 640 µm DUAL 2.41 mm 16.51 mm 16 mm BAE SYSTEMS PLC DFP DFP, 36 unknown 3A001.A.1.A 8542.32.00.41
182A934-165
BAE Systems
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 60 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDFP-F36 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class Q 1M Rad(Si) V 36 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK YES FLAT 635 µm DUAL 2.8448 mm 16.51 mm 16.002 mm BAE SYSTEMS PLC DFP DFP, 36 unknown 3A001.A.2.C 8542.32.00.41
5962G0721002QXC
BAE Systems
Check for Price Contact Manufacturer 4.1943 Mbit 8 512KX8 3.3 V 30 ns OTHER SRAM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 8 mA 1.5 V 310 µA 3.46 V 3.14 V CMOS MILITARY R-CDFP-F40 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class Q 40 CERAMIC, METAL-SEALED COFIRED DFP TAB,40PINS,.025 RECTANGULAR FLATPACK YES FLAT 640 µm DUAL 4.191 mm 28.702 mm 27 mm BAE SYSTEMS PLC DFP DFP, TAB,40PINS,.025 40 unknown 3A001.A.1.A 8542.32.00.41
190A325-135
BAE Systems
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 30 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDFP-F40 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class Q 1M Rad(Si) V 40 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK YES FLAT 635 µm DUAL 2.7432 mm 19.685 mm 18.034 mm BAE SYSTEMS PLC DFP DFP, 40 unknown 3A001.A.2.C 8542.32.00.41
5962H9687703VXX
BAE Systems
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 30 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-XDFP-F40 Not Qualified 125 °C -55 °C 1M Rad(Si) V 40 UNSPECIFIED DFP RECTANGULAR FLATPACK YES FLAT 640 µm DUAL 3.43 mm 19.685 mm LOCKHEED MARTIN FAIRCHILD SYSTEM DFP DFP, 40 unknown 3A001.A.1.A 8542.32.00.41
182A934-131
BAE Systems
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 30 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDFP-F36 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class V 1M Rad(Si) V 36 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK YES FLAT 635 µm DUAL 2.8448 mm 16.51 mm 16.002 mm BAE SYSTEMS PLC DFP DFP, 36 unknown 3A001.A.2.C 8542.32.00.41
5962H9312805VZX
BAE Systems
Check for Price Obsolete 262.144 kbit 1 256KX1 5 V 50 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-XDFP-F36 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class V 1M Rad(Si) V 36 UNSPECIFIED DFP RECTANGULAR FLATPACK YES FLAT 640 µm DUAL 3.8 mm 16.51 mm 16 mm BAE SYSTEMS PLC DFP DFP, 36 unknown 3A001.A.1.A 8542.32.00.41
190A325-137
BAE Systems
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 30 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDFP-F40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK YES FLAT 635 µm DUAL 2.7432 mm 19.685 mm 18.034 mm BAE SYSTEMS PLC DFP DFP, 40 unknown 3A001.A.2.C 8542.32.00.41