Filter Your Search
1 - 3 of 3 results
|
B9B-ZR-SM4-TF(LF)(SN)
JST Manufacturing
|
$0.8876 | Yes | Active | 9 | 1 | 1.5 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||||||||||||||||
|
B9B-ZR-SM4-TF
JST Manufacturing
|
Check for Price | No | Yes | Obsolete | 9 | 1 | 1.5 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | TIN LEAD OVER COPPER | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -25 °C | 85 °C | PEG | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | IVORY | 0.059 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.146 inch | 0.199 inch | 0.65 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
B9B-ZR-SM4-TFT(LF)(SN)
JST Manufacturing
|
Check for Price | Active | 9 | 1 | 1.5 mm | 1 | 30 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | e3 | CSA; UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) | RECTANGULAR | SQ PIN-SKT | IVORY | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.146 inch | 0.197 inch | 0.65 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 |