Parametric results for: b78334a* under SMPS Transformers

Filter Your Search

1 - 6 of 6 results

All Filters
|
1 0003 0001 0001 5002 0002 5003 000
-
Manufacturer Part Number: b78334a
Select parts from the table below to compare.
Compare
Select Parts Part Number
B78334A1033A003
TDK Epcos
B78334A1018A003
TDK Corporation
B78334A1034A003
TDK Epcos
B78334A1018A003
TDK Epcos
B78334A1034A003
TDK Corporation
B78334A1033A003
TDK Corporation
Most Relevant Technical Compliance Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Primary Inductance
Transformer Type
Additional Feature
Input Voltage-Max
Number of Primary Winding
Number of Secondary Winding
JESD-609 Code
Mounting Feature
Packing Method
Surface Mount
Terminal Finish
Height
Length
Width
Ihs Manufacturer
Reach Compliance Code
ECCN Code
Yes Yes Active 2.5 mH SMPS TRANSFORMER FLYBACK; TURNS RATIO: 1:1:1:1 1 kV 1 1 e3 SURFACE MOUNT TAPE, BLISTER YES Tin (Sn) 6.6 mm 13 mm 12 mm EPCOS AG compliant EAR99
Yes Active 3 mH SMPS TRANSFORMER FLYBACK; TURNS RATIO: 1:2.6:2.6:2.6:2.6 1 kV 1 1 e3 SURFACE MOUNT TAPE, BLISTER YES Tin (Sn) 6.6 mm 13 mm 12 mm TDK CORP compliant EAR99
Active 1 mH SMPS TRANSFORMER FLYBACK; TURNS RATIO: 1:1:1:1 1 kV 1 1 SURFACE MOUNT TAPE, BLISTER YES 6.6 mm 13 mm 12 mm EPCOS AG unknown EAR99
Yes Yes Active 3 mH SMPS TRANSFORMER FLYBACK; TURNS RATIO: 1:2.6:2.6:2.6:2.6 1 kV 1 1 e3 SURFACE MOUNT TAPE, BLISTER YES Tin (Sn) 6.6 mm 13 mm 12 mm EPCOS AG compliant EAR99
Active 1 mH SMPS TRANSFORMER FLYBACK; TURNS RATIO: 1:1:1:1 1 kV 1 1 SURFACE MOUNT TAPE, BLISTER YES 6.6 mm 13 mm 12 mm TDK CORP unknown EAR99
Yes Active 2.5 mH SMPS TRANSFORMER FLYBACK; TURNS RATIO: 1:1:1:1 1 kV 1 1 e3 SURFACE MOUNT TAPE, BLISTER YES Tin (Sn) 6.6 mm 13 mm 12 mm TDK CORP compliant EAR99
Compare
B78334A1033A003
TDK Epcos
Check for Price Buy Yes Yes Active 2.5 mH SMPS TRANSFORMER FLYBACK; TURNS RATIO: 1:1:1:1 1 kV 1 1 e3 SURFACE MOUNT TAPE, BLISTER YES Tin (Sn) 6.6 mm 13 mm 12 mm EPCOS AG compliant EAR99
B78334A1018A003
TDK Corporation
Check for Price Buy Yes Active 3 mH SMPS TRANSFORMER FLYBACK; TURNS RATIO: 1:2.6:2.6:2.6:2.6 1 kV 1 1 e3 SURFACE MOUNT TAPE, BLISTER YES Tin (Sn) 6.6 mm 13 mm 12 mm TDK CORP compliant EAR99
B78334A1034A003
TDK Epcos
Check for Price Buy Active 1 mH SMPS TRANSFORMER FLYBACK; TURNS RATIO: 1:1:1:1 1 kV 1 1 SURFACE MOUNT TAPE, BLISTER YES 6.6 mm 13 mm 12 mm EPCOS AG unknown EAR99
B78334A1018A003
TDK Epcos
Check for Price Buy Yes Yes Active 3 mH SMPS TRANSFORMER FLYBACK; TURNS RATIO: 1:2.6:2.6:2.6:2.6 1 kV 1 1 e3 SURFACE MOUNT TAPE, BLISTER YES Tin (Sn) 6.6 mm 13 mm 12 mm EPCOS AG compliant EAR99
B78334A1034A003
TDK Corporation
Check for Price Buy Active 1 mH SMPS TRANSFORMER FLYBACK; TURNS RATIO: 1:1:1:1 1 kV 1 1 SURFACE MOUNT TAPE, BLISTER YES 6.6 mm 13 mm 12 mm TDK CORP unknown EAR99
B78334A1033A003
TDK Corporation
Check for Price Buy Yes Active 2.5 mH SMPS TRANSFORMER FLYBACK; TURNS RATIO: 1:1:1:1 1 kV 1 1 e3 SURFACE MOUNT TAPE, BLISTER YES Tin (Sn) 6.6 mm 13 mm 12 mm TDK CORP compliant EAR99