Filter Your Search
1 - 10 of 2,275 results
|
B72205S2151K101
TDK Epcos
|
$0.0490 | Yes | Yes | Active | FLAME PROOF | e3 | CQC, CSA, UL, VDE | -40 °C | 105 °C | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | 150 V | 7.5 J | THROUGH HOLE MOUNT | 2 | 8.5 mm | 7 mm | DISK PACKAGE | Radial | 4.1 mm | BULK | 100 mW | VARISTOR | NO | METAL OXIDE FILM | TIN | RADIAL | WIRE | 200 V | |||
|
B72207S0271K101
TDK Epcos
|
$0.0600 | Yes | Yes | Active | e3 | UL, CSA | -40 °C | 105 °C | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | 275 V | 21 J | THROUGH HOLE MOUNT | 2 | 11 mm | 9 mm | DISK PACKAGE | Radial | 4.4 mm | BULK | 250 mW | VARISTOR | NO | METAL OXIDE | TIN | RADIAL | WIRE | 350 V | 10 % | |||
|
B72210S0271K101
TDK Epcos
|
$0.0886 | Yes | Yes | Active | e3 | UL, CSA | -40 °C | 105 °C | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | 275 V | 43 J | THROUGH HOLE MOUNT | 2 | 14.5 mm | 12 mm | DISK PACKAGE | Radial | 5 mm | BULK | 400 mW | VARISTOR | NO | METAL OXIDE | TIN | RADIAL | WIRE | 350 V | 10 % | |||
|
B72210S0300K101
TDK Epcos
|
$0.0922 | Yes | Yes | Active | e3 | UL, CSA | -40 °C | 105 °C | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | 30 V | 4.4 J | THROUGH HOLE MOUNT | 2 | 14.5 mm | 12 mm | DISK PACKAGE | Radial | 4.4 mm | BULK | 50 mW | VARISTOR | NO | METAL OXIDE | TIN | RADIAL | WIRE | 38 V | 10 % | |||
|
B72207S0250K101
TDK Epcos
|
$0.0930 | Yes | Yes | Active | e3 | UL, CSA | -40 °C | 105 °C | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | 25 V | 1.6 J | THROUGH HOLE MOUNT | 2 | 11 mm | 9 mm | DISK PACKAGE | Radial | 3.7 mm | BULK | 20 mW | VARISTOR | NO | METAL OXIDE | Tin (Sn) | RADIAL | WIRE | 31 V | 10 % | |||
|
B72207S0251K101
TDK Epcos
|
$0.0979 | Yes | Yes | Active | e3 | UL, CSA | -40 °C | 105 °C | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | 250 V | 19 J | THROUGH HOLE MOUNT | 2 | 11 mm | 9 mm | DISK PACKAGE | Radial | 4.2 mm | BULK | 250 mW | VARISTOR | NO | METAL OXIDE | TIN | RADIAL | WIRE | 320 V | 10 % | |||
|
B72207S0301K101
TDK Epcos
|
$0.1026 | Yes | Yes | Active | e3 | UL, CSA | -40 °C | 105 °C | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | 300 V | 23 J | THROUGH HOLE MOUNT | 2 | 11 mm | 9 mm | DISK PACKAGE | Radial | 4.5 mm | BULK | 250 mW | VARISTOR | NO | METAL OXIDE | Tin (Sn) | RADIAL | WIRE | 385 V | 10 % | |||
|
B72205S0301K101
TDK Epcos
|
$0.1028 | Yes | Yes | Active | e3 | UL, CSA | -40 °C | 105 °C | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | 300 V | 9.6 J | THROUGH HOLE MOUNT | 2 | 8.5 mm | 7 mm | DISK PACKAGE | Radial | 4.5 mm | BULK | 100 mW | VARISTOR | NO | METAL OXIDE | TIN | RADIAL | WIRE | 385 V | 10 % | |||
|
B72214S0271K101
TDK Epcos
|
$0.1036 | Yes | Yes | Active | e3 | UL, CSA | -40 °C | 105 °C | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | 275 V | 71 J | THROUGH HOLE MOUNT | 2 | 18.5 mm | 15.5 mm | DISK PACKAGE | Radial | 5 mm | BULK | 600 mW | VARISTOR | NO | METAL OXIDE | TIN | RADIAL | WIRE | 350 V | 10 % | |||
|
B72207S0600K101
TDK Epcos
|
$0.1088 | Yes | Yes | Active | e3 | UL, CSA | -40 °C | 105 °C | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | 60 V | 4.8 J | THROUGH HOLE MOUNT | 2 | 11 mm | 9 mm | DISK PACKAGE | Radial | 3.3 mm | BULK | 250 mW | VARISTOR | NO | METAL OXIDE | Tin (Sn) | RADIAL | WIRE | 85 V | 10 % |