Filter Your Search
1 - 1 of 1 results
|
B4B-PH-SM4-TB(LF)(SN)
JST Manufacturing
|
$0.4945 | Yes | Yes | Active | 4 | 1 | 2 mm | 1 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e2 | NO | TUV; UL | 94V-0 | -25 °C | 85 °C | TIN COPPER | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | IVORY | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.197 inch | 0.26 inch | 0.47 inch | J S T MFG CO LTD | compliant | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) |